0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2936296

RoHS

Each
1+ CNY150.220(CNY169.7486)
21+ CNY112.360(CNY126.9668)
63+ CNY104.840(CNY118.4692)
105+ CNY102.080(CNY115.3504)
252+ CNY100.100(CNY113.113)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
3500µohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
3106544

RoHS

Each
1+ CNY81.540(CNY92.1402)
23+ CNY59.060(CNY66.7378)
69+ CNY54.880(CNY62.0144)
115+ CNY53.330(CNY60.2629)
506+ CNY51.970(CNY58.7261)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-40°C
85°C
-
3227766

RoHS

Each
1+ CNY28.950(CNY32.7135)
5+ CNY24.630(CNY27.8319)
10+ CNY20.310(CNY22.9503)
25+ CNY18.590(CNY21.0067)
50+ CNY16.860(CNY19.0518)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106530

RoHS

Each
1+ CNY3.000(CNY3.390)
10+ CNY2.240(CNY2.5312)
50+ CNY1.890(CNY2.1357)
100+ CNY1.570(CNY1.7741)
200+ CNY1.460(CNY1.6498)
More Pricing...
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
7mm
12mm
-
-
MP HMEF Series
-40°C
105°C
-
2729026

RoHS

Each
1+ CNY50.790(CNY57.3927)
10+ CNY37.470(CNY42.3411)
50+ CNY32.830(CNY37.0979)
100+ CNY29.250(CNY33.0525)
500+ CNY26.660(CNY30.1258)
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
154A
-
6800µohm
20.5mm
-
-
-
9A
-
C4C Series
-40°C
85°C
-
2729022

RoHS

Each
1+ CNY68.340(CNY77.2242)
10+ CNY51.140(CNY57.7882)
50+ CNY44.190(CNY49.9347)
100+ CNY42.120(CNY47.5956)
500+ CNY38.480(CNY43.4824)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
300V/µs
300A
-
3800µohm
25mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
2797874

RoHS

Each
1+ CNY11.350(CNY12.8255)
10+ CNY7.460(CNY8.4298)
50+ CNY5.930(CNY6.7009)
200+ CNY5.460(CNY6.1698)
400+ CNY5.000(CNY5.650)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
3678051

RoHS

Each
1+ CNY29.890(CNY33.7757)
10+ CNY21.510(CNY24.3063)
50+ CNY18.690(CNY21.1197)
208+ CNY16.440(CNY18.5772)
624+ CNY14.760(CNY16.6788)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
-
32mm
13mm
22mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3597226

RoHS

Each
1+ CNY13.680(CNY15.4584)
10+ CNY11.030(CNY12.4639)
25+ CNY10.670(CNY12.0571)
50+ CNY10.310(CNY11.6503)
100+ CNY7.340(CNY8.2942)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519040

RoHS

Each
10+ CNY2.070(CNY2.3391)
100+ CNY1.880(CNY2.1244)
500+ CNY1.530(CNY1.7289)
1000+ CNY1.420(CNY1.6046)
2000+ CNY1.280(CNY1.4464)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
9mm
-
-
B32671L Series
-55°C
125°C
AEC-Q200
3784294

RoHS

Each
1+ CNY74.290(CNY83.9477)
10+ CNY52.960(CNY59.8448)
50+ CNY48.490(CNY54.7937)
100+ CNY45.840(CNY51.7992)
500+ CNY42.450(CNY47.9685)
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
2700µohm
30mm
-
-
44mm
12A
-
C4G Series
-40°C
85°C
-
3597249

RoHS

Each
1+ CNY16.360(CNY18.4868)
5+ CNY14.380(CNY16.2494)
10+ CNY12.390(CNY14.0007)
25+ CNY11.530(CNY13.0289)
50+ CNY10.650(CNY12.0345)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3760199

RoHS

Each
1+ CNY91.860(CNY103.8018)
36+ CNY60.990(CNY68.9187)
72+ CNY60.260(CNY68.0938)
108+ CNY59.530(CNY67.2689)
504+ CNY57.380(CNY64.8394)
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
-
42mm
28mm
37mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3649879

RoHS

Each
5+ CNY10.750(CNY12.1475)
50+ CNY5.650(CNY6.3845)
250+ CNY5.190(CNY5.8647)
500+ CNY4.820(CNY5.4466)
1000+ CNY4.440(CNY5.0172)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
3760660

RoHS

Each
1+ CNY40.730(CNY46.0249)
10+ CNY28.520(CNY32.2276)
25+ CNY26.470(CNY29.9111)
50+ CNY24.420(CNY27.5946)
100+ CNY22.380(CNY25.2894)
More Pricing...
-
-
8µF
-
-
Through Hole
-
450V
-
-
27.5mm
65V/µs
520A
8.6A
-
-
-
24mm
15mm
-
-
C4AQ-P Series
-
125°C
AEC-Q200
3254621

RoHS

Each
1+ CNY46.680(CNY52.7484)
10+ CNY34.270(CNY38.7251)
50+ CNY29.320(CNY33.1316)
108+ CNY27.580(CNY31.1654)
540+ CNY24.830(CNY28.0579)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
6000µohm
-
41.5mm
16mm
28.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3597268

RoHS

Each
1+ CNY21.010(CNY23.7413)
5+ CNY18.580(CNY20.9954)
10+ CNY16.150(CNY18.2495)
25+ CNY15.500(CNY17.515)
50+ CNY14.850(CNY16.7805)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597446

RoHS

Each
1+ CNY71.280(CNY80.5464)
10+ CNY52.160(CNY58.9408)
60+ CNY45.390(CNY51.2907)
120+ CNY41.130(CNY46.4769)
540+ CNY40.900(CNY46.217)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
-
42mm
35mm
24mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3254658

RoHS

Each
1+ CNY111.830(CNY126.3679)
10+ CNY87.310(CNY98.6603)
72+ CNY87.240(CNY98.5812)
144+ CNY86.830(CNY98.1179)
288+ CNY86.430(CNY97.6659)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
6000µohm
-
41.5mm
24mm
44mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3642724

RoHS

Each
1+ CNY28.440(CNY32.1372)
5+ CNY24.260(CNY27.4138)
10+ CNY20.070(CNY22.6791)
25+ CNY18.420(CNY20.8146)
50+ CNY16.770(CNY18.9501)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3464999

RoHS

Each
1+ CNY1,402.500(CNY1,584.825)
2+ CNY1,234.780(CNY1,395.3014)
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
0.0002ohm
-
60mm
30.2mm
60mm
-
300kvar @ 80 to 97kHz
MP SP Series
-
85°C
-
3254615

RoHS

Each
1+ CNY79.190(CNY89.4847)
10+ CNY57.180(CNY64.6134)
50+ CNY50.030(CNY56.5339)
112+ CNY44.480(CNY50.2624)
560+ CNY43.600(CNY49.268)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
4200µohm
-
32mm
22mm
37mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3463183

RoHS

Each
1+ CNY86.090(CNY97.2817)
2+ CNY72.990(CNY82.4787)
3+ CNY66.800(CNY75.484)
5+ CNY61.700(CNY69.721)
10+ CNY58.790(CNY66.4327)
More Pricing...
Metallized PP
Can
7.5µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
60V/µs
-
-
0.0135ohm
36mm
-
-
-
8.4A
-
MP SD Series
-40°C
85°C
-
3642735

RoHS

Each
1+ CNY20.490(CNY23.1537)
10+ CNY14.010(CNY15.8313)
50+ CNY11.420(CNY12.9046)
100+ CNY11.330(CNY12.8029)
200+ CNY10.120(CNY11.4356)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3760188

RoHS

Each
1+ CNY123.690(CNY139.7697)
36+ CNY85.000(CNY96.050)
72+ CNY83.520(CNY94.3776)
108+ CNY82.040(CNY92.7052)
252+ CNY80.560(CNY91.0328)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
3200µohm
-
42mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
601-625 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account