0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2835696

RoHS

Each
10+ CNY3.320(CNY3.7516)
100+ CNY2.700(CNY3.051)
500+ CNY2.000(CNY2.260)
1000+ CNY1.870(CNY2.1131)
2000+ CNY1.620(CNY1.8306)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.3kV/µs
-
-
-
-
13mm
4mm
9mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2860263

RoHS

Each
1+ CNY14.560(CNY16.4528)
10+ CNY13.110(CNY14.8143)
50+ CNY12.330(CNY13.9329)
256+ CNY11.460(CNY12.9498)
512+ CNY10.690(CNY12.0797)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2985141

RoHS

Each
1+ CNY844.780(CNY954.6014)
5+ CNY765.600(CNY865.128)
10+ CNY686.420(CNY775.6546)
50+ CNY635.940(CNY718.6122)
100+ CNY623.230(CNY704.2499)
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
3519010

RoHS

Each
1+ CNY19.280(CNY21.7864)
50+ CNY11.130(CNY12.5769)
100+ CNY9.380(CNY10.5994)
250+ CNY9.110(CNY10.2943)
500+ CNY8.840(CNY9.9892)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
11mm
21mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
3463390

RoHS

Each
1+ CNY96.100(CNY108.593)
2+ CNY76.810(CNY86.7953)
3+ CNY69.070(CNY78.0491)
5+ CNY64.520(CNY72.9076)
10+ CNY60.250(CNY68.0825)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
750V/µs
750A
19.5A
5000µohm
-
54mm
45.5mm
-
-
-
MP SI Series
-55°C
105°C
-
3680014

RoHS

Each
1+ CNY165.590(CNY187.1167)
18+ CNY126.540(CNY142.9902)
54+ CNY124.010(CNY140.1313)
108+ CNY121.480(CNY137.2724)
252+ CNY118.950(CNY134.4135)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
717A
37A
2600µohm
-
57.5mm
45mm
65mm
-
-
0
-55°C
105°C
AEC-Q200
3373033

RoHS

Each
1+ CNY254.230(CNY287.2799)
5+ CNY222.460(CNY251.3798)
10+ CNY184.320(CNY208.2816)
20+ CNY165.260(CNY186.7438)
40+ CNY152.540(CNY172.3702)
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3760184

RoHS

Each
1+ CNY68.510(CNY77.4163)
10+ CNY51.080(CNY57.7204)
64+ CNY49.210(CNY55.6073)
128+ CNY46.370(CNY52.3981)
512+ CNY39.940(CNY45.1322)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
6100µohm
-
32mm
22mm
37mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3760232

RoHS

Each
1+ CNY1,042.410(CNY1,177.9233)
8+ CNY964.220(CNY1,089.5686)
12+ CNY886.030(CNY1,001.2139)
52+ CNY845.920(CNY955.8896)
100+ CNY827.020(CNY934.5326)
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
-
3519963

RoHS

Each
10+ CNY3.260(CNY3.6838)
50+ CNY2.940(CNY3.3222)
100+ CNY2.620(CNY2.9606)
900+ CNY2.220(CNY2.5086)
1800+ CNY2.130(CNY2.4069)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
102A
4.97A
0.0145ohm
-
18mm
6mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3649843

RoHS

Each
10+ CNY5.150(CNY5.8195)
50+ CNY4.940(CNY5.5822)
100+ CNY4.720(CNY5.3336)
500+ CNY4.170(CNY4.7121)
1000+ CNY3.870(CNY4.3731)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
-
18mm
10mm
16mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3463234

RoHS

Each
1+ CNY903.360(CNY1,020.7968)
2+ CNY834.660(CNY943.1658)
3+ CNY769.770(CNY869.8401)
5+ CNY741.110(CNY837.4543)
10+ CNY727.550(CNY822.1315)
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
400A
1200µohm
-
68mm
30.2mm
30mm
-
300kvar @ 225 to 256kHz
MP SP Series
-
85°C
-
3677993

RoHS

Each
1+ CNY203.890(CNY230.3957)
30+ CNY157.910(CNY178.4383)
60+ CNY144.360(CNY163.1268)
120+ CNY132.850(CNY150.1205)
270+ CNY128.480(CNY145.1824)
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597222

RoHS

Each
1+ CNY34.890(CNY39.4257)
5+ CNY29.980(CNY33.8774)
10+ CNY25.060(CNY28.3178)
20+ CNY23.110(CNY26.1143)
40+ CNY21.160(CNY23.9108)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519980

RoHS

Each
1+ CNY144.270(CNY163.0251)
10+ CNY109.410(CNY123.6333)
60+ CNY97.380(CNY110.0394)
120+ CNY91.670(CNY103.5871)
540+ CNY84.670(CNY95.6771)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
3200µohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3528755

RoHS

Each
1+ CNY14.400(CNY16.272)
10+ CNY9.690(CNY10.9497)
50+ CNY7.860(CNY8.8818)
256+ CNY7.280(CNY8.2264)
512+ CNY6.700(CNY7.571)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3760197

RoHS

Each
1+ CNY86.650(CNY97.9145)
10+ CNY65.180(CNY73.6534)
64+ CNY57.800(CNY65.314)
128+ CNY51.860(CNY58.6018)
512+ CNY48.280(CNY54.5564)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
320A
11.5A
7300µohm
-
32mm
22mm
37mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3463247

RoHS

Each
1+ CNY643.560(CNY727.2228)
2+ CNY571.120(CNY645.3656)
3+ CNY535.810(CNY605.4653)
5+ CNY516.250(CNY583.3625)
10+ CNY505.870(CNY571.6331)
More Pricing...
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
300A
0.0006ohm
-
68mm
30.2mm
30mm
-
150kvar @ 79 to 80kHz
MP SP Series
-
85°C
-
3463253

RoHS

Each
1+ CNY658.570(CNY744.1841)
2+ CNY584.410(CNY660.3833)
3+ CNY548.280(CNY619.5564)
5+ CNY528.350(CNY597.0355)
10+ CNY517.700(CNY585.001)
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
350A
0.0006ohm
-
68mm
30.2mm
30mm
-
200kvar @ 98 to 194kHz
MP SP Series
-
85°C
-
3528772

RoHS

Each
1+ CNY29.320(CNY33.1316)
10+ CNY21.110(CNY23.8543)
72+ CNY16.160(CNY18.2608)
144+ CNY15.280(CNY17.2664)
504+ CNY14.400(CNY16.272)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
-
-
31.5mm
19mm
29mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3597220

RoHS

Each
1+ CNY23.310(CNY26.3403)
5+ CNY20.120(CNY22.7356)
10+ CNY16.920(CNY19.1196)
25+ CNY15.780(CNY17.8314)
50+ CNY14.630(CNY16.5319)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3463159

RoHS

Each
1+ CNY364.550(CNY411.9415)
2+ CNY324.870(CNY367.1031)
3+ CNY302.310(CNY341.6103)
5+ CNY289.020(CNY326.5926)
10+ CNY283.110(CNY319.9143)
More Pricing...
Metallized PP
Can
63µF
± 10%
DC Link
Panel Mount
-
1.2kV
-
Screw
45mm
-
-
74A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463236

RoHS

Each
1+ CNY903.360(CNY1,020.7968)
2+ CNY834.660(CNY943.1658)
3+ CNY769.770(CNY869.8401)
5+ CNY741.110(CNY837.4543)
10+ CNY727.550(CNY822.1315)
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
450A
1000µohm
-
68mm
30.2mm
30mm
-
300kvar @ 147 to 163kHz
MP SP Series
-
85°C
-
3463248

RoHS

Each
1+ CNY658.570(CNY744.1841)
2+ CNY584.410(CNY660.3833)
3+ CNY548.280(CNY619.5564)
5+ CNY528.350(CNY597.0355)
10+ CNY517.700(CNY585.001)
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
1500µohm
-
68mm
30.2mm
30mm
-
200kvar @ 636 to 994kHz
MP SP Series
-
85°C
-
3463331

RoHS

Each
1+ CNY78.200(CNY88.366)
5+ CNY48.500(CNY54.805)
10+ CNY39.770(CNY44.9401)
20+ CNY33.600(CNY37.968)
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.1kV/µs
242A
12A
7000µohm
-
34mm
25mm
-
-
-
MP SI Series
-40°C
85°C
-
3051-3075 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account