0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1902198

RoHS

Each
1+ CNY207.540(CNY234.5202)
3+ CNY182.680(CNY206.4284)
5+ CNY157.810(CNY178.3253)
10+ CNY132.940(CNY150.2222)
20+ CNY132.900(CNY150.177)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
52.5mm
25V/µs
625A
18A
-
-
57.5mm
35mm
50mm
-
-
MKP1847 Series
-40°C
85°C
-
1413901

RoHS

Each
1+ CNY215.060(CNY243.0178)
3+ CNY193.550(CNY218.7115)
5+ CNY182.080(CNY205.7504)
10+ CNY169.180(CNY191.1734)
20+ CNY157.710(CNY178.2123)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Snubber
Through Hole
300V
850V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
6000µohm
-
44mm
22mm
38mm
-
-
MMKP386 Series
-50°C
85°C
-
2112766

RoHS

Each
10+ CNY3.940(CNY4.4522)
100+ CNY2.770(CNY3.1301)
500+ CNY2.300(CNY2.599)
1000+ CNY2.160(CNY2.4408)
2000+ CNY2.070(CNY2.3391)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
-
-
B32620 Series
-55°C
105°C
-
2478399

RoHS

Each
10+ CNY5.580(CNY6.3054)
50+ CNY4.820(CNY5.4466)
100+ CNY4.060(CNY4.5878)
500+ CNY3.370(CNY3.8081)
1000+ CNY3.140(CNY3.5482)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
-
-
0
-55°C
105°C
AEC-Q200
2495980

RoHS

Each
1+ CNY47.440(CNY53.6072)
10+ CNY33.280(CNY37.6064)
50+ CNY28.720(CNY32.4536)
112+ CNY25.210(CNY28.4873)
560+ CNY22.010(CNY24.8713)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
-
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
2667966

RoHS

Each
1+ CNY1,037.860(CNY1,172.7818)
5+ CNY934.070(CNY1,055.4991)
12+ CNY878.720(CNY992.9536)
60+ CNY816.450(CNY922.5885)
108+ CNY800.130(CNY904.1469)
Metallized PP
Can
108µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
-
32A
-
75mm
-
-
280mm
-
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
-
2805927

RoHS

Each
1+ CNY169.330(CNY191.3429)
5+ CNY150.640(CNY170.2232)
10+ CNY131.950(CNY149.1035)
20+ CNY123.750(CNY139.8375)
40+ CNY115.550(CNY130.5715)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
1.26kA
16.5A
0.0165ohm
-
41.5mm
30mm
51mm
-
-
EZPE Series
-40°C
85°C
-
2846442

RoHS

Each
1+ CNY45.920(CNY51.8896)
10+ CNY32.210(CNY36.3973)
72+ CNY24.370(CNY27.5381)
144+ CNY23.890(CNY26.9957)
504+ CNY23.400(CNY26.442)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
147A
12.6A
5800µohm
-
31.5mm
19mm
29mm
-
-
0
-55°C
105°C
AEC-Q200
3215956

RoHS

Each
1+ CNY8.620(CNY9.7406)
10+ CNY5.450(CNY6.1585)
50+ CNY4.820(CNY5.4466)
100+ CNY4.180(CNY4.7234)
200+ CNY3.760(CNY4.2488)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
Snubber
Through Hole
200V
400V
-
Radial Leaded
15mm
-
-
-
-
-
17.5mm
7mm
-
-
-
MKP385e Series
-
125°C
AEC-Q200
2925641

RoHS

Each
1+ CNY16.760(CNY18.9388)
10+ CNY11.820(CNY13.3566)
25+ CNY10.980(CNY12.4074)
50+ CNY10.140(CNY11.4582)
100+ CNY8.840(CNY9.9892)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
12mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3227764

RoHS

Each
1+ CNY24.530(CNY27.7189)
5+ CNY20.880(CNY23.5944)
10+ CNY17.220(CNY19.4586)
25+ CNY15.740(CNY17.7862)
50+ CNY14.250(CNY16.1025)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2846443

RoHS

Each
1+ CNY45.010(CNY50.8613)
10+ CNY37.390(CNY42.2507)
64+ CNY31.980(CNY36.1374)
128+ CNY27.500(CNY31.075)
512+ CNY25.370(CNY28.6681)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
190A
12.6A
5300µohm
-
31.5mm
22mm
37mm
-
-
0
-55°C
105°C
AEC-Q200
2846414

RoHS

Each
1+ CNY19.200(CNY21.696)
10+ CNY12.500(CNY14.125)
50+ CNY10.680(CNY12.0684)
256+ CNY9.300(CNY10.509)
512+ CNY9.150(CNY10.3395)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
51A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
-
0
-55°C
105°C
AEC-Q200
2860275

RoHS

Each
1+ CNY43.940(CNY49.6522)
10+ CNY32.070(CNY36.2391)
64+ CNY30.620(CNY34.6006)
128+ CNY27.190(CNY30.7247)
512+ CNY23.310(CNY26.3403)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
141V/µs
310A
10.2A
-
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2985125

RoHS

Each
1+ CNY857.480(CNY968.9524)
9+ CNY712.140(CNY804.7182)
18+ CNY701.000(CNY792.130)
54+ CNY689.850(CNY779.5305)
108+ CNY685.580(CNY774.7054)
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
57A
1400µohm
75mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
2860258

RoHS

Each
1+ CNY58.790(CNY66.4327)
10+ CNY41.730(CNY47.1549)
58+ CNY38.150(CNY43.1095)
116+ CNY32.070(CNY36.2391)
522+ CNY30.010(CNY33.9113)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
-
42mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3227761

RoHS

Each
1+ CNY16.690(CNY18.8597)
5+ CNY14.030(CNY15.8539)
10+ CNY11.360(CNY12.8368)
25+ CNY10.300(CNY11.639)
50+ CNY9.230(CNY10.4299)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597231

RoHS

Each
1+ CNY13.640(CNY15.4132)
10+ CNY9.150(CNY10.3395)
50+ CNY7.330(CNY8.2829)
100+ CNY5.950(CNY6.7235)
200+ CNY5.800(CNY6.554)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3373057

RoHS

Each
1+ CNY143.990(CNY162.7087)
5+ CNY126.000(CNY142.380)
10+ CNY104.400(CNY117.972)
20+ CNY93.600(CNY105.768)
40+ CNY86.400(CNY97.632)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3287645

RoHS

Each
1+ CNY2,454.670(CNY2,773.7771)
5+ CNY1,934.390(CNY2,185.8607)
10+ CNY1,716.380(CNY1,939.5094)
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
3V/µs
6.9kA
-
1700µohm
85mm
-
-
268.5mm
82A
-
C44U-M Series
-40°C
85°C
-
3463353

RoHS

Each
1+ CNY50.510(CNY57.0763)
5+ CNY40.590(CNY45.8667)
10+ CNY36.500(CNY41.245)
20+ CNY34.220(CNY38.6686)
40+ CNY32.040(CNY36.2052)
More Pricing...
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
-
54mm
28mm
-
-
-
MP SI Series
-40°C
85°C
-
3287680

RoHS

Each
1+ CNY1,053.750(CNY1,190.7375)
8+ CNY965.140(CNY1,090.6082)
12+ CNY876.520(CNY990.4676)
52+ CNY858.990(CNY970.6587)
100+ CNY841.460(CNY950.8498)
Metallized PP
Can
470pF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
9V/µs
4.12kA
-
2000µohm
116mm
-
-
153mm
68A
-
C44U-M Series
-40°C
85°C
-
3642751

RoHS

Each
1+ CNY33.740(CNY38.1262)
5+ CNY28.990(CNY32.7587)
10+ CNY24.230(CNY27.3799)
25+ CNY22.290(CNY25.1877)
50+ CNY20.340(CNY22.9842)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3528759

RoHS

Each
1+ CNY155.090(CNY175.2517)
18+ CNY117.940(CNY133.2722)
54+ CNY115.590(CNY130.6167)
108+ CNY113.230(CNY127.9499)
252+ CNY110.870(CNY125.2831)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.373kA
37.4A
-
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528754

RoHS

Each
1+ CNY209.840(CNY237.1192)
18+ CNY163.080(CNY184.2804)
54+ CNY161.100(CNY182.043)
108+ CNY157.880(CNY178.4044)
252+ CNY154.660(CNY174.7658)
More Pricing...
Metallized PP
Radial Box - 4 Pin
32µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
50V/µs
1.6kA
39.9A
-
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2676-2700 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account