Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32564J1336K000
Order Code3518956
Product RangeB32564 Series
Also Known AsB32564J1336K
Your Part Number
1,437 In Stock
1,440 more incoming. You can reserve stock now
1437 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.150 (CNY118.8195) |
| 50+ | CNY72.070 (CNY81.4391) |
| 100+ | CNY69.120 (CNY78.1056) |
| 250+ | CNY66.170 (CNY74.7721) |
| 500+ | CNY63.210 (CNY71.4273) |
| 1440+ | CNY62.380 (CNY70.4894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.15 (CNY118.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32564J1336K000
Order Code3518956
Product RangeB32564 Series
Also Known AsB32564J1336K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance33µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length29mm
Product Width13mm
Product Height19.8mm
Product RangeB32564 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32564J1336K000 is a general purpose (stacked) SilverCap™ metallized polyester film capacitor (MKT). Typical application include SMPS, converter, electronic ballasts, Compact fluorescent lamps (CFL), ignition.
- 33μF capacitance
- 63V AC and 100VDC voltage
- High pulse strength
- Polyethylene terephthalate (polyester, PET) dielectric
- Stacked-film technology, uncoated
- Max operating temperature of 125°C
- Climatic category (IEC 60068-1:2013) 55/125/56
- Small dimension (Wx Hx L) is 13.0 × 19.8 × 29.0mm
- Parallel wire leads, lead-free tinned
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
33µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
29mm
Product Height
19.8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
27.5mm
Product Width
13mm
Product Range
B32564 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001