0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,551 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1679346

RoHS

Each
1+ CNY47.870(CNY54.0931)
10+ CNY33.610(CNY37.9793)
50+ CNY28.950(CNY32.7135)
250+ CNY24.550(CNY27.7415)
500+ CNY21.690(CNY24.5097)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20mm
-
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1854927

RoHS

Each
1+ CNY5.880(CNY6.6444)
5+ CNY4.360(CNY4.9268)
10+ CNY2.840(CNY3.2092)
20+ CNY2.760(CNY3.1188)
40+ CNY2.670(CNY3.0171)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
-
283V
800V
Through Hole
PC Pin
-
12.5mm
14.8mm
-
15.4mm
11.3mm
ECWH(A) Series
-40°C
105°C
-
2315556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.980(CNY6.7574)
50+ CNY2.860(CNY3.2318)
100+ CNY2.590(CNY2.9267)
250+ CNY2.360(CNY2.6668)
500+ CNY2.130(CNY2.4069)
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750975

RoHS

Each
10+ CNY1.150(CNY1.2995)
100+ CNY0.727(CNY0.8215)
500+ CNY0.567(CNY0.6407)
2500+ CNY0.478(CNY0.5401)
4000+ CNY0.445(CNY0.5028)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1744808

RoHS

Each
1+ CNY10.820(CNY12.2266)
10+ CNY5.670(CNY6.4071)
50+ CNY5.400(CNY6.102)
100+ CNY5.120(CNY5.7856)
200+ CNY4.720(CNY5.3336)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
15mm
17mm
-
18.5mm
17mm
ECQE(F) Series
-40°C
105°C
-
1166835

RoHS

Each
1+ CNY19.280(CNY21.7864)
50+ CNY13.570(CNY15.3341)
100+ CNY13.410(CNY15.1533)
250+ CNY9.640(CNY10.8932)
1000+ CNY5.860(CNY6.6218)
More Pricing...
Metallized PET
Axial Leaded
0.022µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
2315547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY1.060(CNY1.1978)
100+ CNY0.927(CNY1.0475)
500+ CNY0.733(CNY0.8283)
2500+ CNY0.671(CNY0.7582)
5600+ CNY0.584(CNY0.6599)
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2495751

RoHS

Each
1+ CNY38.690(CNY43.7197)
10+ CNY27.880(CNY31.5044)
50+ CNY24.140(CNY27.2782)
198+ CNY18.520(CNY20.9276)
594+ CNY18.430(CNY20.8259)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
-
10.5mm
20.5mm
0
-55°C
105°C
-
2805881

RoHS

Each
1+ CNY3.360(CNY3.7968)
5+ CNY2.540(CNY2.8702)
10+ CNY1.710(CNY1.9323)
20+ CNY1.580(CNY1.7854)
40+ CNY1.440(CNY1.6272)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
-
4.5mm
7.4mm
ECQE(B) Series
-40°C
105°C
-
2935482

RoHS

Each
10+ CNY3.180(CNY3.5934)
50+ CNY2.890(CNY3.2657)
100+ CNY2.600(CNY2.938)
500+ CNY2.130(CNY2.4069)
1500+ CNY1.790(CNY2.0227)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
-
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
2763179

RoHS

Each
10+ CNY4.120(CNY4.6556)
100+ CNY2.980(CNY3.3674)
500+ CNY2.460(CNY2.7798)
1000+ CNY2.280(CNY2.5764)
2000+ CNY2.000(CNY2.260)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
4mm
9mm
0
-55°C
105°C
AEC-Q200
2924991

RoHS

Each
1+ CNY6.390(CNY7.2207)
50+ CNY4.270(CNY4.8251)
100+ CNY3.120(CNY3.5256)
250+ CNY2.860(CNY3.2318)
500+ CNY2.600(CNY2.938)
More Pricing...
-
-
-
-
-
220V
-
Through Hole
-
GRADE II (Test Condition A)
5.08mm
-
-
-
-
MKT370 Series
-55°C
-
AEC-Q200
2751031

RoHS

Each
1+ CNY53.840(CNY60.8392)
10+ CNY39.680(CNY44.8384)
50+ CNY34.800(CNY39.324)
100+ CNY31.000(CNY35.030)
500+ CNY29.320(CNY33.1316)
More Pricing...
Metallized PET Stacked
6560 [165150 Metric]
0.1µF
± 10%
-
250V
630V
Surface Mount
SMD
-
-
16.5mm
-
15mm
7mm
F161 Series
-55°C
125°C
AEC-Q200
2809031

RoHS

Each
1+ CNY12.840(CNY14.5092)
10+ CNY8.940(CNY10.1022)
50+ CNY7.790(CNY8.8027)
100+ CNY6.620(CNY7.4806)
500+ CNY5.540(CNY6.2602)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
-
90V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
2915813

RoHS

Each
10+ CNY0.963(CNY1.0882)
100+ CNY0.805(CNY0.9096)
500+ CNY0.692(CNY0.782)
1000+ CNY0.613(CNY0.6927)
3000+ CNY0.560(CNY0.6328)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
2805872

RoHS

Each
1+ CNY40.600(CNY45.878)
10+ CNY25.900(CNY29.267)
25+ CNY24.420(CNY27.5946)
50+ CNY22.930(CNY25.9109)
100+ CNY21.640(CNY24.4532)
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
-
150V
250V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
15.9mm
25.8mm
ECQE(F) Series
-40°C
105°C
-
2710224

RoHS

Each
1+ CNY17.300(CNY19.549)
10+ CNY12.190(CNY13.7747)
50+ CNY10.450(CNY11.8085)
100+ CNY9.150(CNY10.3395)
805+ CNY6.980(CNY7.8874)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
-
6mm
15mm
0
-55°C
105°C
AEC-Q200
3256671

RoHS

Each
5+ CNY3.670(CNY4.1471)
50+ CNY2.700(CNY3.051)
250+ CNY2.250(CNY2.5425)
500+ CNY1.990(CNY2.2487)
1000+ CNY1.960(CNY2.2148)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
-
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
3289334

RoHS

Each
1+ CNY81.930(CNY92.5809)
10+ CNY61.220(CNY69.1786)
50+ CNY59.860(CNY67.6418)
100+ CNY55.280(CNY62.4664)
200+ CNY45.040(CNY50.8952)
More Pricing...
Metallized PET
Axial Leaded
6.8µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
3256712

RoHS

Each
1+ CNY35.260(CNY39.8438)
5+ CNY34.270(CNY38.7251)
10+ CNY33.280(CNY37.6064)
20+ CNY32.620(CNY36.8606)
40+ CNY31.950(CNY36.1035)
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
-
17mm
30mm
WCAP-FTBE Series
-40°C
85°C
-
1215472

RoHS

Each
1+ CNY37.320(CNY42.1716)
50+ CNY25.970(CNY29.3461)
100+ CNY23.840(CNY26.9392)
250+ CNY19.740(CNY22.3062)
500+ CNY15.630(CNY17.6619)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
22.5mm
18mm
-
26mm
18mm
MKT368 Series
-55°C
105°C
-
1612236

RoHS

Each
1+ CNY38.310(CNY43.2903)
5+ CNY32.140(CNY36.3182)
10+ CNY25.970(CNY29.3461)
25+ CNY24.260(CNY27.4138)
50+ CNY22.550(CNY25.4815)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
-
8.5mm
18mm
MKT373 Series
-55°C
105°C
-
1606198

RoHS

Each
5+ CNY10.410(CNY11.7633)
50+ CNY4.920(CNY5.5596)
250+ CNY4.660(CNY5.2658)
500+ CNY4.390(CNY4.9607)
1000+ CNY4.240(CNY4.7912)
Metallized PET
-
-
-
-
40V
-
Through Hole
PC Pin
-
5.08mm
-
-
-
-
MKT370 Series
-55°C
105°C
AEC-Q200
2326051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.040(CNY2.3052)
100+ CNY1.840(CNY2.0792)
500+ CNY1.490(CNY1.6837)
1000+ CNY1.390(CNY1.5707)
2000+ CNY1.270(CNY1.4351)
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
1500pF
± 5%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
-
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
1166843

RoHS

Each
1+ CNY19.200(CNY21.696)
50+ CNY10.820(CNY12.2266)
100+ CNY10.060(CNY11.3678)
250+ CNY9.080(CNY10.2604)
1000+ CNY8.090(CNY9.1417)
More Pricing...
Metallized PET
Axial Leaded
0.68µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
2076-2100 of 2551 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account