0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,551 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3132796

RoHS

Each
1+ CNY17.140(CNY19.3682)
5+ CNY14.600(CNY16.498)
10+ CNY12.050(CNY13.6165)
25+ CNY11.170(CNY12.6221)
50+ CNY10.290(CNY11.6277)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
13mm
23mm
ECWFE Series
-40°C
105°C
-
2925010

RoHS

Each
1+ CNY32.430(CNY36.6459)
10+ CNY23.170(CNY26.1821)
100+ CNY18.320(CNY20.7016)
500+ CNY17.170(CNY19.4021)
1000+ CNY16.020(CNY18.1026)
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
-
25V
63V
-
-
-
-
-
-
7mm
-
-
-55°C
85°C
-
2687128

RoHS

Each
1+ CNY4.040(CNY4.5652)
50+ CNY1.820(CNY2.0566)
100+ CNY1.630(CNY1.8419)
250+ CNY1.470(CNY1.6611)
500+ CNY1.300(CNY1.469)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
3296024

RoHS

Each
1+ CNY5.880(CNY6.6444)
50+ CNY3.210(CNY3.6273)
100+ CNY2.790(CNY3.1527)
250+ CNY2.550(CNY2.8815)
500+ CNY2.300(CNY2.599)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
10mm
12.6mm
-
6.5mm
11.2mm
ECWFD Series
-40°C
110°C
-
3500693

RoHS

Each
1+ CNY3,049.690(CNY3,446.1497)
5+ CNY1,862.490(CNY2,104.6137)
10+ CNY1,638.150(CNY1,851.1095)
Metallized PP
Can
150µF
-
-
-
900V
Panel Mount
Stud
-
-
-
-
-
68mm
GLI Series
-40°C
85°C
-
9694986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY7.400(CNY8.362)
50+ CNY3.860(CNY4.3618)
250+ CNY3.530(CNY3.9889)
500+ CNY2.960(CNY3.3448)
1000+ CNY2.780(CNY3.1414)
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
-
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
-
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
1605613

RoHS

Each
5+ CNY8.890(CNY10.0457)
50+ CNY4.640(CNY5.2432)
250+ CNY4.260(CNY4.8138)
500+ CNY3.620(CNY4.0906)
1000+ CNY3.440(CNY3.8872)
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
-
200V
-
Through Hole
-
-
-
-
-
-
-
-
-
100°C
-
4491439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY8.920(CNY10.0796)
50+ CNY6.050(CNY6.8365)
100+ CNY4.400(CNY4.972)
250+ CNY4.030(CNY4.5539)
500+ CNY3.660(CNY4.1358)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
1678921

RoHS

Each
1+ CNY17.400(CNY19.662)
10+ CNY11.730(CNY13.2549)
50+ CNY9.440(CNY10.6672)
100+ CNY8.700(CNY9.831)
500+ CNY7.530(CNY8.5089)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
-
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
-
18mm
10.5mm
0
-55°C
105°C
-
9695028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY4.120(CNY4.6556)
50+ CNY1.990(CNY2.2487)
250+ CNY1.790(CNY2.0227)
500+ CNY1.450(CNY1.6385)
1500+ CNY1.350(CNY1.5255)
Metallized PPS Stacked
0805 [2012 Metric]
0.01µF
± 5%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
-
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
2528264

RoHS

Each
1+ CNY15.990(CNY18.0687)
10+ CNY10.910(CNY12.3283)
50+ CNY8.930(CNY10.0909)
100+ CNY8.310(CNY9.3903)
200+ CNY7.800(CNY8.814)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
2495921

RoHS

Each
10+ CNY2.940(CNY3.3222)
100+ CNY2.660(CNY3.0058)
900+ CNY2.060(CNY2.3278)
1800+ CNY1.980(CNY2.2374)
2700+ CNY1.890(CNY2.1357)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
250V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
6mm
12mm
R71 Series
-55°C
105°C
-
2529149

RoHS

Each
1+ CNY32.300(CNY36.499)
10+ CNY23.310(CNY26.3403)
50+ CNY20.190(CNY22.8147)
100+ CNY17.830(CNY20.1479)
600+ CNY15.930(CNY18.0009)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
-
2448259

RoHS

Each
1+ CNY16.460(CNY18.5998)
50+ CNY9.230(CNY10.4299)
100+ CNY7.700(CNY8.701)
250+ CNY7.510(CNY8.4863)
500+ CNY7.310(CNY8.2603)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
-
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
2581168

RoHS

Each
1+ CNY7.330(CNY8.2829)
50+ CNY3.630(CNY4.1019)
100+ CNY3.190(CNY3.6047)
250+ CNY2.980(CNY3.3674)
500+ CNY2.760(CNY3.1188)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
-
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2805866

RoHS

Each
1+ CNY3.210(CNY3.6273)
10+ CNY1.460(CNY1.6498)
50+ CNY1.350(CNY1.5255)
100+ CNY1.230(CNY1.3899)
200+ CNY1.110(CNY1.2543)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
-
4.3mm
7.4mm
ECQE(F) Series
-40°C
105°C
-
9695249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY4.210(CNY4.7573)
50+ CNY1.960(CNY2.2148)
250+ CNY1.760(CNY1.9888)
500+ CNY1.650(CNY1.8645)
1500+ CNY1.340(CNY1.5142)
Metallized PPS Stacked
0805 [2012 Metric]
100pF
± 5%
-
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
-
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1612247

RoHS

Each
1+ CNY16.300(CNY18.419)
10+ CNY11.130(CNY12.5769)
50+ CNY9.000(CNY10.170)
100+ CNY7.320(CNY8.2716)
200+ CNY7.140(CNY8.0682)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
15mm
18mm
-
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
1679345

RoHS

Each
1+ CNY30.920(CNY34.9396)
10+ CNY22.320(CNY25.2216)
50+ CNY19.350(CNY21.8655)
300+ CNY17.070(CNY19.2891)
600+ CNY15.240(CNY17.2212)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
17mm
-
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
9520716

RoHS

Each
1+ CNY16.570(CNY18.7241)
100+ CNY14.940(CNY16.8822)
1000+ CNY13.150(CNY14.8595)
3000+ CNY11.910(CNY13.4583)
Film / Foil PS
Axial Leaded
220pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
-
1166032

RoHS

Each
1+ CNY7.100(CNY8.023)
50+ CNY4.780(CNY5.4014)
100+ CNY3.820(CNY4.3166)
250+ CNY3.570(CNY4.0341)
500+ CNY3.310(CNY3.7403)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
-
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
2468891

RoHS

Each
5+ CNY17.450(CNY19.7185)
50+ CNY10.060(CNY11.3678)
250+ CNY7.780(CNY8.7914)
500+ CNY7.260(CNY8.2038)
1000+ CNY6.730(CNY7.6049)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
11mm
20.5mm
B32523 Series
-55°C
125°C
AEC-Q200
2984120

RoHS

Each
1+ CNY21.410(CNY24.1933)
10+ CNY14.860(CNY16.7918)
50+ CNY12.190(CNY13.7747)
100+ CNY11.430(CNY12.9159)
500+ CNY8.690(CNY9.8197)
More Pricing...
Metallized PET
-
-
-
-
250V
-
-
-
-
-
14mm
-
-
-
A50 Series
-55°C
-
AEC-Q200
2797809

RoHS

Each
5+ CNY2.380(CNY2.6894)
50+ CNY1.030(CNY1.1639)
250+ CNY0.907(CNY1.0249)
500+ CNY0.717(CNY0.8102)
1000+ CNY0.657(CNY0.7424)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3518923

RoHS

Each
10+ CNY2.020(CNY2.2826)
100+ CNY1.820(CNY2.0566)
500+ CNY1.480(CNY1.6724)
1000+ CNY1.330(CNY1.5029)
3000+ CNY1.240(CNY1.4012)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1976-2000 of 2551 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account