0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,552 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2797794

RoHS

Each
5+ CNY14.350(CNY16.2155)
50+ CNY7.960(CNY8.9948)
250+ CNY7.340(CNY8.2942)
500+ CNY6.860(CNY7.7518)
1000+ CNY6.380(CNY7.2094)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
11mm
20.5mm
B32523 Series
-55°C
125°C
AEC-Q200
2935953

RoHS

Each (Supplied on Full Reel)
Full Reel
1800+ CNY0.823(CNY0.930)
9000+ CNY0.715(CNY0.808)
18000+ CNY0.683(CNY0.7718)
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
2936074

RoHS

Each
6000+ CNY1.440(CNY1.6272)
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
140V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
2915807

RoHS

Each
1+ CNY0.734(CNY0.8294)
-
-
-
-
-
-
250V
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3227733

RoHS

Each
1+ CNY6.790(CNY7.6727)
50+ CNY3.340(CNY3.7742)
100+ CNY3.040(CNY3.4352)
250+ CNY2.790(CNY3.1527)
500+ CNY2.530(CNY2.8589)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
5.9mm
9mm
ECWFD Series
-40°C
110°C
-
2935213

RoHS

Each
1800+ CNY9.950(CNY11.2435)
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2935221

RoHS

Each
1+ CNY86.800(CNY98.084)
10+ CNY65.710(CNY74.2523)
50+ CNY57.950(CNY65.4835)
480+ CNY48.130(CNY54.3869)
960+ CNY47.170(CNY53.3021)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
-
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2913745

RoHS

Each
1+ CNY25.060(CNY28.3178)
10+ CNY18.590(CNY21.0067)
50+ CNY16.080(CNY18.1704)
200+ CNY13.870(CNY15.6731)
600+ CNY10.590(CNY11.9667)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
-
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
-
9mm
15mm
PME261/P561 Series
-40°C
100°C
-
2913749

RoHS

Each
1+ CNY10.900(CNY12.317)
10+ CNY7.190(CNY8.1247)
50+ CNY5.710(CNY6.4523)
100+ CNY5.260(CNY5.9438)
500+ CNY4.490(CNY5.0737)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.015µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
-
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
2915785

RoHS

Each
1+ CNY0.904(CNY1.0215)
Metallized PET Stacked
Radial Box - 2 Pin
-
-
-
-
-
Through Hole
-
GRADE II (Test Condition A)
5mm
-
-
-
-
RSB Series
-
125°C
AEC-Q200
2915799

RoHS

Each
1+ CNY1.980(CNY2.2374)
-
-
-
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
-
-
-
RSB Series
-
125°C
AEC-Q200
2915814

RoHS

Each
1+ CNY0.963(CNY1.0882)
10+ CNY0.805(CNY0.9096)
100+ CNY0.692(CNY0.782)
500+ CNY0.613(CNY0.6927)
1000+ CNY0.560(CNY0.6328)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
2915850

RoHS

Each
1+ CNY3.440(CNY3.8872)
10+ CNY1.580(CNY1.7854)
100+ CNY1.410(CNY1.5933)
500+ CNY1.140(CNY1.2882)
1000+ CNY1.120(CNY1.2656)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
-
-
-
-
-
GRADE II (Test Condition A)
-
-
-
-
-
RSB Series
-
125°C
AEC-Q200
2915869

RoHS

Each
1+ CNY0.979(CNY1.1063)
Metallized PET Stacked
Radial Box - 2 Pin
-
-
-
220V
500V
-
-
GRADE II (Test Condition A)
5mm
-
-
-
-
RSB Series
-
125°C
AEC-Q200
2763217

RoHS

Each
10+ CNY2.730(CNY3.0849)
100+ CNY2.390(CNY2.7007)
500+ CNY1.990(CNY2.2487)
1000+ CNY1.780(CNY2.0114)
2000+ CNY1.650(CNY1.8645)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
2860200

RoHS

Each
1+ CNY16.530(CNY18.6789)
50+ CNY9.150(CNY10.3395)
100+ CNY7.560(CNY8.5428)
250+ CNY7.470(CNY8.4411)
500+ CNY7.370(CNY8.3281)
More Pricing...
Metallized PET
Axial Leaded
0.15µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
3132813

RoHS

Each
1+ CNY8.240(CNY9.3112)
10+ CNY4.140(CNY4.6782)
50+ CNY3.970(CNY4.4861)
100+ CNY3.790(CNY4.2827)
200+ CNY3.460(CNY3.9098)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
8mm
15mm
ECWFE Series
-40°C
105°C
-
3227756

RoHS

Each
1+ CNY6.030(CNY6.8139)
50+ CNY2.960(CNY3.3448)
100+ CNY2.680(CNY3.0284)
250+ CNY2.450(CNY2.7685)
500+ CNY2.220(CNY2.5086)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
-
7.5mm
10.5mm
ECWFD Series
-40°C
110°C
-
2913751

RoHS

Each
1+ CNY9.380(CNY10.5994)
10+ CNY7.440(CNY8.4072)
50+ CNY6.330(CNY7.1529)
100+ CNY5.740(CNY6.4862)
600+ CNY4.860(CNY5.4918)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
-
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
2985250

RoHS

Each
1+ CNY424.620(CNY479.8206)
5+ CNY370.590(CNY418.7667)
10+ CNY322.360(CNY364.2668)
50+ CNY287.640(CNY325.0332)
308+ CNY265.310(CNY299.8003)
Metallized PET Stacked
-
56µF
± 10%
-
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
-
21.5mm
17.8mm
JSN Series
-55°C
125°C
AEC-Q200
2915797

RoHS

Each
1+ CNY1.630(CNY1.8419)
10+ CNY1.470(CNY1.6611)
100+ CNY1.380(CNY1.5594)
500+ CNY1.280(CNY1.4464)
1000+ CNY1.200(CNY1.356)
More Pricing...
Metallized PET Stacked
-
-
-
-
63V
100V
Through Hole
-
GRADE II (Test Condition A)
5mm
-
-
-
-
-
-55°C
-
AEC-Q200
2915832

RoHS

Each
1+ CNY0.809(CNY0.9142)
Metallized PET Stacked
-
-
-
-
-
400V
Through Hole
-
GRADE II (Test Condition A)
-
-
-
2.5mm
-
RSB Series
-
125°C
AEC-Q200
2763199

RoHS

Each
10+ CNY3.430(CNY3.8759)
50+ CNY3.280(CNY3.7064)
100+ CNY3.130(CNY3.5369)
500+ CNY2.630(CNY2.9719)
1000+ CNY2.480(CNY2.8024)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
5mm
11mm
0
-55°C
105°C
AEC-Q200
2763212

RoHS

Each
10+ CNY1.480(CNY1.6724)
100+ CNY1.330(CNY1.5029)
500+ CNY1.060(CNY1.1978)
1000+ CNY1.040(CNY1.1752)
2000+ CNY0.892(CNY1.008)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
2710242

RoHS

Each
10+ CNY3.700(CNY4.181)
100+ CNY2.530(CNY2.8589)
500+ CNY2.080(CNY2.3504)
1500+ CNY1.740(CNY1.9662)
3000+ CNY1.710(CNY1.9323)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
1251-1275 of 2552 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account