0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,552 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9750886

RoHS

Each
10+ CNY1.030(CNY1.1639)
100+ CNY0.907(CNY1.0249)
500+ CNY0.717(CNY0.8102)
2500+ CNY0.603(CNY0.6814)
4000+ CNY0.591(CNY0.6678)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1744779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY5.040(CNY5.6952)
50+ CNY2.390(CNY2.7007)
250+ CNY2.160(CNY2.4408)
500+ CNY1.760(CNY1.9888)
1500+ CNY1.650(CNY1.8645)
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
-
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
-
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1200747

RoHS

Each
1+ CNY5.950(CNY6.7235)
50+ CNY2.930(CNY3.3109)
100+ CNY2.660(CNY3.0058)
250+ CNY2.440(CNY2.7572)
500+ CNY2.210(CNY2.4973)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1215492

RoHS

Each
5+ CNY7.330(CNY8.2829)
50+ CNY4.930(CNY5.5709)
250+ CNY3.550(CNY4.0115)
500+ CNY2.930(CNY3.3109)
1000+ CNY2.730(CNY3.0849)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
-
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
1166853

RoHS

Each
1+ CNY14.020(CNY15.8426)
50+ CNY7.560(CNY8.5428)
100+ CNY6.990(CNY7.8987)
250+ CNY6.240(CNY7.0512)
1000+ CNY5.490(CNY6.2037)
More Pricing...
Metallized PET
Axial Leaded
0.022µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1215547

RoHS

Each
1+ CNY35.420(CNY40.0246)
5+ CNY30.430(CNY34.3859)
10+ CNY25.440(CNY28.7472)
20+ CNY23.690(CNY26.7697)
40+ CNY21.940(CNY24.7922)
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
-
31mm
19mm
MKT373 Series
-55°C
105°C
-
1413900

RoHS

Each
1+ CNY29.860(CNY33.7418)
10+ CNY26.130(CNY29.5269)
50+ CNY21.660(CNY24.4758)
100+ CNY19.410(CNY21.9333)
200+ CNY17.920(CNY20.2496)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
-
17.5mm
16.5mm
MKP385 Series
-55°C
105°C
-
1744820

RoHS

Each
1+ CNY10.750(CNY12.1475)
10+ CNY5.610(CNY6.3393)
50+ CNY5.320(CNY6.0116)
100+ CNY5.020(CNY5.6726)
200+ CNY4.720(CNY5.3336)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
22.5mm
17mm
-
26mm
17mm
ECQE(F) Series
-40°C
105°C
-
1679419

RoHS

Each
10+ CNY1.390(CNY1.5707)
100+ CNY1.240(CNY1.4012)
500+ CNY0.983(CNY1.1108)
1000+ CNY0.930(CNY1.0509)
2000+ CNY0.847(CNY0.9571)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1215491

RoHS

Each
1+ CNY12.810(CNY14.4753)
50+ CNY5.970(CNY6.7461)
100+ CNY5.410(CNY6.1133)
250+ CNY5.160(CNY5.8308)
500+ CNY4.910(CNY5.5483)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
22.5mm
17.5mm
-
26mm
17.5mm
MKT368 Series
-55°C
105°C
-
1215533

RoHS

Each
1+ CNY25.370(CNY28.6681)
5+ CNY21.150(CNY23.8995)
10+ CNY16.920(CNY19.1196)
25+ CNY15.850(CNY17.9105)
50+ CNY14.780(CNY16.7014)
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
18mm
-
26mm
18mm
MKT373 Series
-55°C
105°C
-
9750924

RoHS

Each
10+ CNY3.140(CNY3.5482)
100+ CNY2.490(CNY2.8137)
500+ CNY2.040(CNY2.3052)
1000+ CNY1.860(CNY2.1018)
3000+ CNY1.710(CNY1.9323)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
10mm
-
7.2mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1744813

RoHS

Each
1+ CNY5.500(CNY6.215)
10+ CNY2.620(CNY2.9606)
50+ CNY2.490(CNY2.8137)
100+ CNY2.360(CNY2.6668)
200+ CNY2.150(CNY2.4295)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
7.5mm
-
12mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
1679391

RoHS

Each
10+ CNY6.360(CNY7.1868)
50+ CNY5.500(CNY6.215)
100+ CNY4.630(CNY5.2319)
900+ CNY3.410(CNY3.8533)
1800+ CNY3.190(CNY3.6047)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12mm
-
18mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
1166858

RoHS

Each
1+ CNY26.820(CNY30.3066)
50+ CNY17.830(CNY20.1479)
100+ CNY16.080(CNY18.1704)
250+ CNY15.240(CNY17.2212)
500+ CNY14.400(CNY16.272)
More Pricing...
Metallized PET
Axial Leaded
0.47µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
9520120

RoHS

Each
1+ CNY16.040(CNY18.1252)
50+ CNY13.330(CNY15.0629)
100+ CNY11.340(CNY12.8142)
1000+ CNY9.930(CNY11.2209)
Film / Foil PS
Axial Leaded
2700pF
± 2.5%
-
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
-
FSC Series
-40°C
85°C
-
1413899

RoHS

Each
1+ CNY27.500(CNY31.075)
50+ CNY16.160(CNY18.2608)
100+ CNY15.170(CNY17.1421)
250+ CNY14.330(CNY16.1929)
500+ CNY13.490(CNY15.2437)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
13.5mm
-
17.5mm
13.5mm
MKP385 Series
-55°C
105°C
-
1166145

RoHS

Each
1+ CNY43.030(CNY48.6239)
10+ CNY30.390(CNY34.3407)
50+ CNY28.490(CNY32.1937)
100+ CNY25.670(CNY29.0071)
200+ CNY21.140(CNY23.8882)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
22mm
-
26mm
25.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
1166061

RoHS

Each
1+ CNY19.730(CNY22.2949)
10+ CNY13.640(CNY15.4132)
50+ CNY11.130(CNY12.5769)
200+ CNY10.370(CNY11.7181)
400+ CNY9.150(CNY10.3395)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
-
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
9520554

RoHS

Each
1+ CNY17.270(CNY19.5151)
100+ CNY15.560(CNY17.5828)
1000+ CNY13.710(CNY15.4923)
3000+ CNY12.420(CNY14.0346)
Film / Foil PS
Axial Leaded
3900pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
-
FSC/EX Series
-40°C
85°C
-
1215501

RoHS

Each
5+ CNY7.780(CNY8.7914)
50+ CNY5.180(CNY5.8534)
250+ CNY4.760(CNY5.3788)
500+ CNY4.050(CNY4.5765)
1000+ CNY4.030(CNY4.5539)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
-
10mm
13.7mm
-
12.5mm
13.7mm
MKT368 Series
-55°C
105°C
-
1606528

RoHS

Each
1+ CNY7.800(CNY8.814)
10+ CNY3.840(CNY4.3392)
100+ CNY3.140(CNY3.5482)
500+ CNY2.920(CNY3.2996)
1000+ CNY2.890(CNY3.2657)
More Pricing...
-
-
-
-
-
160V
-
Through Hole
PC Pin
-
5.08mm
-
-
2.5mm
-
-
-
-
AEC-Q200
1679366

RoHS

Each
10+ CNY5.390(CNY6.0907)
50+ CNY5.170(CNY5.8421)
100+ CNY4.940(CNY5.5822)
900+ CNY3.770(CNY4.2601)
1800+ CNY3.720(CNY4.2036)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12mm
-
18mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
9694838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY4.660(CNY5.2658)
50+ CNY2.200(CNY2.486)
250+ CNY1.980(CNY2.2374)
500+ CNY1.620(CNY1.8306)
1500+ CNY1.500(CNY1.695)
Metallized PPS Stacked
0805 [2012 Metric]
3300pF
± 2%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
-
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9694900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY4.880(CNY5.5144)
50+ CNY2.300(CNY2.599)
250+ CNY2.070(CNY2.3391)
500+ CNY1.700(CNY1.921)
1500+ CNY1.590(CNY1.7967)
Metallized PPS Stacked
1206 [3216 Metric]
0.015µF
± 2%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
-
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
926-950 of 2552 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account