0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,552 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3256722

RoHS

Each
1+ CNY7.700(CNY8.701)
50+ CNY6.030(CNY6.8139)
100+ CNY5.540(CNY6.2602)
250+ CNY4.970(CNY5.6161)
500+ CNY4.480(CNY5.0624)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
-
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8.5mm
15mm
WCAP-FTBE Series
-40°C
85°C
-
3256675

RoHS

Each
1+ CNY7.320(CNY8.2716)
50+ CNY5.720(CNY6.4636)
100+ CNY5.260(CNY5.9438)
250+ CNY4.720(CNY5.3336)
500+ CNY4.250(CNY4.8025)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
7mm
13mm
WCAP-FTBE Series
-40°C
85°C
-
3295998

RoHS

Each
1+ CNY4.440(CNY5.0172)
5+ CNY3.290(CNY3.7177)
10+ CNY2.140(CNY2.4182)
20+ CNY1.960(CNY2.2148)
40+ CNY1.780(CNY2.0114)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
-
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
-
4.3mm
8.2mm
ECQE(B) Series
-40°C
105°C
-
3784306

RoHS

Each
10+ CNY3.240(CNY3.6612)
100+ CNY2.930(CNY3.3109)
500+ CNY2.410(CNY2.7233)
1000+ CNY2.190(CNY2.4747)
2000+ CNY2.120(CNY2.3956)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71 Series
-40°C
110°C
-
3784299

RoHS

Each
10+ CNY2.910(CNY3.2883)
100+ CNY2.640(CNY2.9832)
500+ CNY2.190(CNY2.4747)
1000+ CNY2.030(CNY2.2939)
2000+ CNY1.860(CNY2.1018)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
6mm
11mm
PHE426/F426 Series
-55°C
105°C
-
1678916

RoHS

Each
1+ CNY14.100(CNY15.933)
10+ CNY9.460(CNY10.6898)
50+ CNY7.620(CNY8.6106)
100+ CNY7.050(CNY7.9665)
500+ CNY6.080(CNY6.8704)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
-
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
-
18mm
10.5mm
0
-55°C
105°C
-
1166869

RoHS

Each
1+ CNY14.630(CNY16.5319)
50+ CNY8.010(CNY9.0513)
100+ CNY7.360(CNY8.3168)
250+ CNY6.580(CNY7.4354)
1000+ CNY5.790(CNY6.5427)
More Pricing...
Metallized PET
Axial Leaded
4700pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1166085

RoHS

Each
5+ CNY4.580(CNY5.1754)
50+ CNY2.280(CNY2.5764)
250+ CNY1.950(CNY2.2035)
500+ CNY1.810(CNY2.0453)
1000+ CNY1.800(CNY2.034)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1000pF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1854917

RoHS

Each
1+ CNY10.290(CNY11.6277)
5+ CNY8.500(CNY9.605)
10+ CNY6.710(CNY7.5823)
20+ CNY6.110(CNY6.9043)
40+ CNY5.500(CNY6.215)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
19.6mm
-
18.1mm
14.1mm
ECWF(A) Series
-40°C
105°C
-
1679446

RoHS

Each
10+ CNY1.090(CNY1.2317)
100+ CNY0.770(CNY0.8701)
500+ CNY0.715(CNY0.808)
1000+ CNY0.660(CNY0.7458)
2000+ CNY0.645(CNY0.7288)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166136

RoHS

Each
1+ CNY20.490(CNY23.1537)
10+ CNY13.720(CNY15.5036)
50+ CNY11.660(CNY13.1758)
200+ CNY10.900(CNY12.317)
400+ CNY9.870(CNY11.1531)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
-
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
1679424

RoHS

Each
10+ CNY2.030(CNY2.2939)
100+ CNY1.480(CNY1.6724)
500+ CNY1.200(CNY1.356)
1000+ CNY1.090(CNY1.2317)
2000+ CNY1.030(CNY1.1639)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166045

RoHS

Each
5+ CNY14.180(CNY16.0234)
50+ CNY8.390(CNY9.4807)
250+ CNY7.310(CNY8.2603)
500+ CNY6.190(CNY6.9947)
1000+ CNY5.800(CNY6.554)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
1166076

RoHS

Each
5+ CNY7.560(CNY8.5428)
50+ CNY3.790(CNY4.2827)
250+ CNY3.460(CNY3.9098)
500+ CNY2.900(CNY3.277)
1000+ CNY2.740(CNY3.0962)
More Pricing...
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166064

RoHS

Each
5+ CNY18.200(CNY20.566)
50+ CNY10.140(CNY11.4582)
250+ CNY9.460(CNY10.6898)
500+ CNY8.240(CNY9.3112)
1000+ CNY7.930(CNY8.9609)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1500pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
1679368

RoHS

Each
10+ CNY8.160(CNY9.2208)
50+ CNY7.090(CNY8.0117)
100+ CNY6.010(CNY6.7913)
500+ CNY4.800(CNY5.424)
1000+ CNY4.470(CNY5.0511)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
15mm
-
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
1215545

RoHS

Each
1+ CNY31.450(CNY35.5385)
5+ CNY27.910(CNY31.5383)
10+ CNY24.370(CNY27.5381)
25+ CNY23.270(CNY26.2951)
50+ CNY22.170(CNY25.0521)
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
-
26mm
16.5mm
MKT373 Series
-55°C
105°C
-
9752773

RoHS

Each
1+ CNY8.390(CNY9.4807)
10+ CNY4.240(CNY4.7912)
50+ CNY4.060(CNY4.5878)
100+ CNY3.880(CNY4.3844)
200+ CNY3.710(CNY4.1923)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
9.3mm
-
16.5mm
9.3mm
B32562 Series
-55°C
125°C
-
1166051

RoHS

Each
1+ CNY11.340(CNY12.8142)
50+ CNY10.210(CNY11.5373)
100+ CNY9.600(CNY10.848)
250+ CNY8.930(CNY10.0909)
500+ CNY8.320(CNY9.4016)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
9.5mm
-
7.2mm
9mm
MKT470 Series
-55°C
125°C
-
9752846

RoHS

Each
5+ CNY5.880(CNY6.6444)
50+ CNY2.890(CNY3.2657)
250+ CNY2.620(CNY2.9606)
500+ CNY2.070(CNY2.3391)
1500+ CNY1.940(CNY2.1922)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
7.5mm
-
16.5mm
7.5mm
B32562 Series
-55°C
125°C
-
9750991

RoHS

Each
10+ CNY1.300(CNY1.469)
100+ CNY1.140(CNY1.2882)
500+ CNY0.900(CNY1.017)
2500+ CNY0.634(CNY0.7164)
4000+ CNY0.572(CNY0.6464)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2468852

RoHS

Each
10+ CNY2.580(CNY2.9154)
100+ CNY2.250(CNY2.5425)
500+ CNY1.930(CNY2.1809)
1000+ CNY1.790(CNY2.0227)
2000+ CNY1.780(CNY2.0114)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
5mm
11mm
B32521 Series
-55°C
125°C
AEC-Q200
2446351

RoHS

Each
10+ CNY1.040(CNY1.1752)
100+ CNY0.864(CNY0.9763)
500+ CNY0.743(CNY0.8396)
1000+ CNY0.659(CNY0.7447)
2000+ CNY0.602(CNY0.6803)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2468858

RoHS

Each
10+ CNY2.530(CNY2.8589)
100+ CNY2.350(CNY2.6555)
500+ CNY2.160(CNY2.4408)
1000+ CNY1.990(CNY2.2487)
2000+ CNY1.850(CNY2.0905)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
5mm
11mm
B32521 Series
-55°C
125°C
AEC-Q200
2581174

RoHS

Each
1+ CNY5.340(CNY6.0342)
50+ CNY2.560(CNY2.8928)
100+ CNY2.320(CNY2.6216)
250+ CNY2.120(CNY2.3956)
500+ CNY1.910(CNY2.1583)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
10mm
13mm
-
6mm
12mm
ECWFE Series
-40°C
105°C
-
751-775 of 2552 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account