0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,552 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166830

RoHS

Each
5+ CNY24.000(CNY27.120)
50+ CNY13.870(CNY15.6731)
250+ CNY12.950(CNY14.6335)
500+ CNY11.430(CNY12.9159)
1000+ CNY10.980(CNY12.4074)
More Pricing...
Metallized PET
Axial Leaded
2.2µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1744818

RoHS

Each
1+ CNY7.630(CNY8.6219)
10+ CNY3.880(CNY4.3844)
50+ CNY3.710(CNY4.1923)
100+ CNY3.540(CNY4.0002)
200+ CNY3.190(CNY3.6047)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
15mm
14mm
-
18.5mm
14mm
ECQE(F) Series
-40°C
105°C
-
2446342

RoHS

Each
10+ CNY2.930(CNY3.3109)
100+ CNY2.360(CNY2.6668)
500+ CNY1.930(CNY2.1809)
1400+ CNY1.850(CNY2.0905)
2800+ CNY1.620(CNY1.8306)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
140V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
2495882

RoHS

Each
10+ CNY4.570(CNY5.1641)
50+ CNY3.930(CNY4.4409)
100+ CNY3.290(CNY3.7177)
500+ CNY2.720(CNY3.0736)
1800+ CNY2.190(CNY2.4747)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2446349

RoHS

Each
10+ CNY1.490(CNY1.6837)
100+ CNY1.240(CNY1.4012)
500+ CNY1.070(CNY1.2091)
1000+ CNY0.945(CNY1.0678)
2000+ CNY0.863(CNY0.9752)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2529156

RoHS

Each
10+ CNY6.540(CNY7.3902)
50+ CNY5.740(CNY6.4862)
100+ CNY4.940(CNY5.5822)
500+ CNY4.040(CNY4.5652)
1000+ CNY3.740(CNY4.2262)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
1000pF
± 5%
-
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2446356

RoHS

Each
10+ CNY1.300(CNY1.469)
100+ CNY1.090(CNY1.2317)
500+ CNY0.932(CNY1.0532)
1000+ CNY0.826(CNY0.9334)
3000+ CNY0.754(CNY0.852)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
0
-55°C
125°C
AEC-Q200
2468868

RoHS

Each
10+ CNY4.260(CNY4.8138)
100+ CNY3.290(CNY3.7177)
500+ CNY2.880(CNY3.2544)
1000+ CNY2.740(CNY3.0962)
2000+ CNY2.500(CNY2.825)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2525317

RoHS

Each
10+ CNY0.946(CNY1.069)
100+ CNY0.839(CNY0.9481)
500+ CNY0.648(CNY0.7322)
2500+ CNY0.557(CNY0.6294)
4000+ CNY0.504(CNY0.5695)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2495897

RoHS

Each
10+ CNY6.120(CNY6.9156)
50+ CNY5.880(CNY6.6444)
100+ CNY5.640(CNY6.3732)
500+ CNY4.800(CNY5.424)
1000+ CNY4.540(CNY5.1302)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
220V
420V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
10mm
16mm
R71 Series
-55°C
105°C
-
2808178

RoHS

Each
10+ CNY3.640(CNY4.1132)
50+ CNY3.020(CNY3.4126)
100+ CNY2.590(CNY2.9267)
750+ CNY2.520(CNY2.8476)
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
7.2mm
13mm
F461 Series
-55°C
105°C
-
2763245

RoHS

Each
10+ CNY1.860(CNY2.1018)
100+ CNY1.670(CNY1.8871)
500+ CNY1.350(CNY1.5255)
1900+ CNY1.180(CNY1.3334)
3800+ CNY1.080(CNY1.2204)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
140V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2805910

RoHS

Each
1+ CNY7.010(CNY7.9213)
50+ CNY3.470(CNY3.9211)
100+ CNY2.850(CNY3.2205)
250+ CNY2.660(CNY3.0058)
500+ CNY2.470(CNY2.7911)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
-
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
2710257

RoHS

Each
10+ CNY1.070(CNY1.2091)
100+ CNY0.890(CNY1.0057)
500+ CNY0.765(CNY0.8644)
1000+ CNY0.678(CNY0.7661)
2000+ CNY0.619(CNY0.6995)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
3132801

RoHS

Each
1+ CNY19.890(CNY22.4757)
5+ CNY17.000(CNY19.210)
10+ CNY14.100(CNY15.933)
20+ CNY12.960(CNY14.6448)
40+ CNY11.820(CNY13.3566)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
-
2808993

RoHS

Each
1+ CNY6.120(CNY6.9156)
10+ CNY5.340(CNY6.0342)
50+ CNY5.080(CNY5.7404)
300+ CNY4.820(CNY5.4466)
600+ CNY4.560(CNY5.1528)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
2763236

RoHS

Each
10+ CNY1.110(CNY1.2543)
100+ CNY0.969(CNY1.095)
500+ CNY0.763(CNY0.8622)
1000+ CNY0.701(CNY0.7921)
3500+ CNY0.611(CNY0.6904)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2805889

RoHS

Each
1+ CNY11.820(CNY13.3566)
10+ CNY6.260(CNY7.0738)
50+ CNY6.020(CNY6.8026)
100+ CNY5.770(CNY6.5201)
200+ CNY5.350(CNY6.0455)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
8.5mm
18mm
ECQE(F) Series
-40°C
105°C
-
2805916

RoHS

Each
1+ CNY14.330(CNY16.1929)
10+ CNY9.690(CNY10.9497)
50+ CNY7.780(CNY8.7914)
100+ CNY7.170(CNY8.1021)
200+ CNY6.680(CNY7.5484)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
-
11.7mm
16.4mm
ECWFD Series
-40°C
110°C
-
2860223

RoHS

Each
1+ CNY11.300(CNY12.769)
10+ CNY5.960(CNY6.7348)
50+ CNY5.730(CNY6.4749)
200+ CNY5.500(CNY6.215)
400+ CNY4.960(CNY5.6048)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
15mm
18mm
-
5.5mm
10.5mm
MKT1822 Series
-55°C
100°C
-
2860198

RoHS

Each
1+ CNY14.250(CNY16.1025)
50+ CNY7.700(CNY8.701)
100+ CNY7.120(CNY8.0456)
250+ CNY6.640(CNY7.5032)
500+ CNY6.150(CNY6.9495)
More Pricing...
Metallized PET
Axial Leaded
0.047µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
-
MKT1813 Series
-55°C
100°C
-
2808165

RoHS

Each
10+ CNY5.170(CNY5.8421)
50+ CNY4.920(CNY5.5596)
100+ CNY4.660(CNY5.2658)
500+ CNY3.950(CNY4.4635)
1800+ CNY3.640(CNY4.1132)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
F461 Series
-55°C
105°C
-
3132798

RoHS

Each
1+ CNY6.820(CNY7.7066)
10+ CNY3.430(CNY3.8759)
25+ CNY3.390(CNY3.8307)
50+ CNY3.340(CNY3.7742)
100+ CNY3.290(CNY3.7177)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
9mm
19mm
ECWFE Series
-40°C
105°C
-
2763214

RoHS

Each
10+ CNY3.660(CNY4.1358)
100+ CNY2.510(CNY2.8363)
500+ CNY2.050(CNY2.3165)
1900+ CNY1.720(CNY1.9436)
3800+ CNY1.610(CNY1.8193)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2860217

RoHS

Each
1+ CNY12.050(CNY13.6165)
50+ CNY7.400(CNY8.362)
100+ CNY6.360(CNY7.1868)
250+ CNY5.890(CNY6.6557)
500+ CNY5.420(CNY6.1246)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1000pF
± 10%
-
200V
400V
Through Hole
PC Pin
-
10mm
13mm
-
4mm
9mm
MKT1822 Series
-55°C
100°C
-
651-675 of 2552 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account