Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,245.940 (CNY1,407.9122) |
| 5+ | CNY915.620 (CNY1,034.6506) |
| 10+ | CNY804.790 (CNY909.4127) |
| 50+ | CNY718.990 (CNY812.4587) |
| 100+ | CNY662.970 (CNY749.1561) |
Product Information
Product Overview
High voltage HV series radial leaded conformally coated multilayer ceramic capacitors feature a 125°C maximum operating temperature. These devices are ideal for high voltage power supplies, DC/DC conversion and well suited for timing, resonant, bypass, and decoupling applications. These high voltage capacitors are widely used in industries related to semiconductors, telecommunications, test/diagnostic equipment and power/grid. Typical applications include switch mode power supplies, DC/DC converters, lighting ballast, measuring equipment, inverters, telecom equipment and high voltage coupling.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- Copper lead wire barrier layer
- MIL-PRF-49467 Group A Screening
Technical Specifications
0.22µF
± 10%
X7R
Radial Leaded
-
6.35mm
-55°C
-
500V
PC Pin
6.99mm
HV Series
9.4mm
9.14mm
125°C
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate