Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSE045C106KARCopy
Manufacturer Standard Lead Time38 weeks
Order Code1846846
Product RangeSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY870.460 (CNY983.6198) |
| 2+ | CNY765.840 (CNY865.3992) |
| 3+ | CNY640.290 (CNY723.5277) |
| 5+ | CNY577.510 (CNY652.5863) |
| 10+ | CNY537.980 (CNY607.9174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY870.46 (CNY983.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSE045C106KARCopy
Manufacturer Standard Lead Time38 weeks
Order Code1846846
Product RangeSE Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeSE Series
Product Diameter-
Product Length10.2mm
Product Width5.08mm
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SE045C106KAR is a radial leaded Multilayer Ceramic Capacitor, X7R dielectric. AVX SE styles offer capacitance extension to popular SK ranges. The CV product for SE-series, X7R capacitor (TCC: ±15% over -55 to +125°C) compares favourably to high CV ranges offered by other suppliers in much less stable Y5U dielectric (+22/-56% over -30 to +85°C TCC). SE style capacitor is conformally coated and are designed for input and output filtering applications in switch mode power supplies.
- Standard test level
Applications
Power Management
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
SE Series
Product Length
10.2mm
Product Height
10.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078