Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSE053C186KARCopy
Manufacturer Standard Lead Time46 weeks
Order Code1846844
Product RangeSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY674.010 (CNY761.6313) |
| 2+ | CNY455.140 (CNY514.3082) |
| 3+ | CNY397.500 (CNY449.175) |
| 5+ | CNY380.490 (CNY429.9537) |
| 10+ | CNY357.590 (CNY404.0767) |
| 20+ | CNY335.160 (CNY378.7308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY674.01 (CNY761.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSE053C186KARCopy
Manufacturer Standard Lead Time46 weeks
Order Code1846844
Product RangeSE Series
Technical Datasheet
Capacitance18µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing10.2mm
Capacitor Case / PackageRadial Leaded
Product RangeSE Series
Product Diameter-
Product Length12.7mm
Product Width5.08mm
Product Height14.22mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SE053C186KAR is a radial leaded Multilayer Ceramic Capacitor with X7R dielectric. The SE series capacitor is conformally coated and is designed for input and output filtering applications in switch mode power supplies.
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Capacitance
18µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Lead Spacing
10.2mm
Product Range
SE Series
Product Length
12.7mm
Product Height
14.22mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001