0
0 ItemsCNY0.00

Leaded MLCC Multilayer Ceramic Capacitors :

2,127 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
0 Filter(s) Selected
Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 10%, Radial Leaded, X7R, 5.08 mm
MULTICOMP
2395773
Price for: Each (Supplied on Cut Tape)
Cut Tape
  • Capacitance0.1µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5.08mm
    Capacitor Case / Package-
    Product Range-
    Product Diameter-
    Product Length4.2mm
    Product Width3.8mm
    Product Height3.8mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (14-Jun-2023)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 10%, Radial Leaded, X7R, 2.5 mm
VISHAY
1141775
Price for: Each
  • Capacitance0.1µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing2.5mm
    Capacitor Case / PackageRadial Leaded
    Product RangeK Series
    Product Diameter-
    Product Length4mm
    Product Width2.6mm
    Product Height4mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (25-Jun-2025)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 10%, PC Pin, X7R, 2.54 mm
MULTICOMP
1216438
Price for: Each
  • Capacitance0.1µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsPC Pin
    Dielectric CharacteristicX7R
    Lead Spacing2.54mm
    Capacitor Case / PackageRadial Leaded
    Product RangeMCRR Series
    Product Diameter-
    Product Length5.08mm
    Product Width3.18mm
    Product Height5.08mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (19-Jan-2021)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 10%, Axial Leaded, X7R
VISHAY
1612199
Price for: Each
  • Capacitance0.1µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsAxial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing-
    Capacitor Case / PackageAxial Leaded
    Product RangeA Series
    Product Diameter2.6mm
    Product Length3.8mm
    Product Width-
    Product Height-
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (25-Jun-2025)
    RoHS CompliantY-Ex

    RoHS

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 10%, Radial Leaded, X7R, 2.54 mm
KEMET
1457655
Price for: Each
  • Capacitance0.1µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing2.54mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length5.08mm
    Product Width3.18mm
    Product Height5.84mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 10%, Axial Leaded, X7R
KEMET
1650915
Price for: Each
  • Capacitance0.1µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsAxial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing-
    Capacitor Case / PackageAxial Leaded
    Product RangeAxiMax 400 Series
    Product Diameter3.05mm
    Product Length4.32mm
    Product Width-
    Product Height-
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm
VISHAY
1141765
Price for: Each
  • Capacitance100pF
    Voltage(DC)50V
    Capacitance Tolerance± 5%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicC0G / NP0
    Lead Spacing2.5mm
    Capacitor Case / PackageRadial Leaded
    Product RangeK Series
    Product Diameter-
    Product Length4mm
    Product Width2.6mm
    Product Height4mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (23-Jan-2024)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm
KEMET
2575979
Price for: Each
  • Capacitance1000pF
    Voltage(DC)200V
    Capacitance Tolerance± 5%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicC0G / NP0
    Lead Spacing5.08mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length5.08mm
    Product Width3.18mm
    Product Height6.6mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.01 µF, 100 V, ± 10%, Radial Leaded, X7R, 5 mm
VISHAY
2860090
Price for: Each
  • Capacitance0.01µF
    Voltage(DC)100V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5mm
    Capacitor Case / PackageRadial Leaded
    Product RangeK Series
    Product Diameter-
    Product Length3.6mm
    Product Width2.3mm
    Product Height3.6mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (25-Jun-2025)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, PC Pin, C0G / NP0, 2.54 mm
MULTICOMP
1216419
Price for: Each
  • Capacitance330pF
    Voltage(DC)100V
    Capacitance Tolerance± 5%
    Capacitor TerminalsPC Pin
    Dielectric CharacteristicC0G / NP0
    Lead Spacing2.54mm
    Capacitor Case / PackageRadial Leaded
    Product RangeMCRR Series
    Product Diameter-
    Product Length3.81mm
    Product Width2.54mm
    Product Height3.81mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (07-Jul-2017)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.01 µF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm
KEMET
2429328
Price for: Each
  • Capacitance0.01µF
    Voltage(DC)100V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5.08mm
    Capacitor Case / PackageRadial Leaded
    Product RangeCK05 MIL-C-11015/18 Series
    Product Diameter-
    Product Length4.83mm
    Product Width2.29mm
    Product Height4.83mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCLead (04-Feb-2026)
Multilayer Ceramic Capacitor, 1 µF, 100 V, ± 10%, Radial Leaded, X7R, 5 mm
MURATA
2990759
Price for: Each
  • Capacitance1µF
    Voltage(DC)100V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5mm
    Capacitor Case / PackageRadial Leaded
    Product RangeRCE Series
    Product Diameter-
    Product Length5.5mm
    Product Width3.15mm
    Product Height4mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    QualificationAEC-Q200
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.01 µF, 1 kV, ± 10%, Radial Leaded, X7R, 5 mm
MURATA
2990830
Price for: Each
  • Capacitance0.01µF
    Voltage(DC)1kV
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5mm
    Capacitor Case / PackageRadial Leaded
    Product RangeRDE Series
    Product Diameter-
    Product Length5.5mm
    Product Width3.15mm
    Product Height4mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm
KEMET
1457679
Price for: Each
  • Capacitance1000pF
    Voltage(DC)100V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5.08mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length3.81mm
    Product Width2.54mm
    Product Height5.08mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.47 µF, 50 V, ± 20%, Radial Leaded, Z5U, 2.54 mm
KEMET
1457660
Price for: Each
  • Capacitance0.47µF
    Voltage(DC)50V
    Capacitance Tolerance± 20%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicZ5U
    Lead Spacing2.54mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length5.08mm
    Product Width3.18mm
    Product Height5.84mm
    Operating Temperature Min-10°C
    Operating Temperature Max85°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, PC Pin, C0G / NP0, 2.54 mm
MULTICOMP
1216409
Price for: Each
  • Capacitance47pF
    Voltage(DC)200V
    Capacitance Tolerance± 5%
    Capacitor TerminalsPC Pin
    Dielectric CharacteristicC0G / NP0
    Lead Spacing2.54mm
    Capacitor Case / PackageRadial Leaded
    Product RangeMCRR Series
    Product Diameter-
    Product Length3.81mm
    Product Width2.54mm
    Product Height3.81mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (07-Jul-2017)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.01 µF, 50 V, ± 10%, Radial Leaded, X7R, 2.54 mm
KEMET
1457653
Price for: Each
  • Capacitance0.01µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing2.54mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length3.81mm
    Product Width2.54mm
    Product Height3.14mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.33 µF, 50 V, ± 20%, Radial Leaded, Z5U, 5.08 mm
KEMET
1457709
Price for: Each
  • Capacitance0.33µF
    Voltage(DC)50V
    Capacitance Tolerance± 20%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicZ5U
    Lead Spacing5.08mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length5.08mm
    Product Width3.18mm
    Product Height6.6mm
    Operating Temperature Min-10°C
    Operating Temperature Max85°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm
KEMET
1457638
Price for: Each
  • Capacitance470pF
    Voltage(DC)100V
    Capacitance Tolerance± 5%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicC0G / NP0
    Lead Spacing2.54mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length3.81mm
    Product Width2.54mm
    Product Height3.14mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

CERAMIC CAPACITOR 3300PF 50V, C0G, 5%, R
VISHAY
5405737
Price for: Each (Supplied on Cut Tape)
Cut Tape
  • Qualification-
    RoHS CompliantY-Ex

    RoHS

Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm
KEMET
1457696
Price for: Each
  • Capacitance47pF
    Voltage(DC)200V
    Capacitance Tolerance± 5%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicC0G / NP0
    Lead Spacing5.08mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length3.81mm
    Product Width2.54mm
    Product Height5.08mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.01 µF, 1 kV, ± 10%, Radial Leaded, X7R, 5.08 mm
KEMET
2819689
Price for: Each
  • Capacitance0.01µF
    Voltage(DC)1kV
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5.08mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length5.08mm
    Product Width3.81mm
    Product Height6.6mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.047 µF, 50 V, ± 10%, Radial Leaded, X7R, 2.54 mm
KEMET
2819680
Price for: Each
  • Capacitance0.047µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing2.54mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length5.08mm
    Product Width3.18mm
    Product Height5.84mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.1 µF, 100 V, ± 20%, Radial Leaded, X7R, 5.08 mm
KEMET
2940063
Price for: Each
  • Capacitance0.1µF
    Voltage(DC)100V
    Capacitance Tolerance± 20%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5.08mm
    Capacitor Case / PackageRadial Leaded
    Product RangeGoldMax 300 Series
    Product Diameter-
    Product Length7.11mm
    Product Width4.07mm
    Product Height9.14mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

Multilayer Ceramic Capacitor, 0.68 µF, 50 V, ± 10%, Radial Leaded, X7R, 5 mm
MURATA
2990811
Price for: Each
  • Capacitance0.68µF
    Voltage(DC)50V
    Capacitance Tolerance± 10%
    Capacitor TerminalsRadial Leaded
    Dielectric CharacteristicX7R
    Lead Spacing5mm
    Capacitor Case / PackageRadial Leaded
    Product RangeRDE Series
    Product Diameter-
    Product Length5.5mm
    Product Width3.15mm
    Product Height4mm
    Operating Temperature Min-55°C
    Operating Temperature Max125°C
    Qualification-
    SVHCNo SVHC (04-Feb-2026)
    RoHS CompliantYes

    RoHS

1-25 of 2127 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account