Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.730 (CNY218.9149) |
| 10+ | CNY147.160 (CNY166.2908) |
| 50+ | CNY133.110 (CNY150.4143) |
| 100+ | CNY107.800 (CNY121.814) |
| 250+ | CNY105.650 (CNY119.3845) |
| 500+ | CNY103.490 (CNY116.9437) |
Product Information
Product Overview
The ALS30A153DB040 is an aluminium Electrolytic Capacitor with screw terminals, plain can stud and round standard termination. The ALS30 series electrolytic capacitor covers a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. It is ideally suited for commercial applications demanding high reliability and long-life expectancy such as frequency converters and uninterruptible power supply (UPS).
- Compact size
- Long Life
- Excellent surge voltage capability
- M5 Thread
- 14mR at 10kHz/20°C Maximum impedance
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 11000 Hrs
Applications
Industrial, Commercial, Power Management, Communications & Networking, Automation & Process Control, Motor Drive & Control, Test & Measurement
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
15000µF
-
Screw
Polar
36mm
12.7mm
10A
3.6mA
-
40V
± 20%
11000 hours @ 85°C
ALS30 Series
62mm
0.017ohm
-40°C
85°C
No SVHC (04-Feb-2026)
Alternatives for ALS30A153DB040
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate