Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoPSU40065ACopy
Manufacturer Standard Lead Time9 weeks
Order Code2347641
Product RangePSU Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.690 (CNY460.6897) |
| 5+ | CNY351.380 (CNY397.0594) |
| 10+ | CNY295.060 (CNY333.4178) |
| 20+ | CNY290.370 (CNY328.1181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.69 (CNY460.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoPSU40065ACopy
Manufacturer Standard Lead Time9 weeks
Order Code2347641
Product RangePSU Series
Technical Datasheet
Capacitance400µF
Voltage(DC)-
Voltage(AC)165V
Capacitance Tolerance± 20%
Capacitor TerminalsQuick Connect
Lifetime @ Temperature5000 hours @ 105°C
PolarityBi-Polar [Non-Polar]
Product RangePSU Series
Product Diameter46.025mm
Product Height85.725mm
Lead Spacing15.875mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Capacitance
400µF
Voltage(AC)
165V
Capacitor Terminals
Quick Connect
Polarity
Bi-Polar [Non-Polar]
Product Diameter
46.025mm
Lead Spacing
15.875mm
Ripple Current
-
Operating Temperature Max
65°C
SVHC
Boric acid (14-Jun-2023)
Voltage(DC)
-
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
PSU Series
Product Height
85.725mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156492