Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALP22A472AB040Copy
Manufacturer Standard Lead Time31 weeks
Order Code9348182
Also Known AsA622CG472M040A
Your Part Number
767 In Stock
Need more?
767 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.340 (CNY64.7942) |
| 10+ | CNY47.980 (CNY54.2174) |
| 50+ | CNY47.200 (CNY53.336) |
| 180+ | CNY46.420 (CNY52.4546) |
| 540+ | CNY45.640 (CNY51.5732) |
| 1080+ | CNY44.860 (CNY50.6918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.34 (CNY64.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALP22A472AB040Copy
Manufacturer Standard Lead Time31 weeks
Order Code9348182
Also Known AsA622CG472M040A
Technical Datasheet
Capacitance4700µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range0
Product Diameter25mm
Product Height57mm
Lead Spacing12.5mm
ESR0.057ohm
Ripple Current-
Operating Temperature Min-40°C
Leakage Current1.132mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALP22 series Aluminium Electrolytic Capacitor features low ESR, high ripple current rating and outstandingly good high frequency impedance. It has a very high CV per unit volume.
- DIN standard solder pin
- Long life up to 26000 hours at 85°C (VR, IR applied)
- 40 to 450VDC Rated voltage range
- 22 to 150000µF Capacitance
- ALC snap-in should be considered for new designs
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
12.5mm
Ripple Current
-
Leakage Current
1.132mA
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
0
Product Height
57mm
ESR
0.057ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ALP22A472AB040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039