Leaded Aluminium Electrolytic Capacitors :
6,963 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ CNY0.924 (CNY1.0441)50+ CNY0.668 (CNY0.7548) | 0.33µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | WCAP-ATG5 Series | - | 4mA | -40°C | 105°C | - | ||||||
Each | 1+ CNY0.846 (CNY0.956)10+ CNY0.782 (CNY0.8837)100+ CNY0.677 (CNY0.765)500+ CNY0.600 (CNY0.678)1000+ CNY0.545 (CNY0.6158)More Pricing... | 0.22µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | WCAP-ATG5 Series | - | 2.9mA | -40°C | 105°C | - | ||||||
Each | 1+ CNY10.520 (CNY11.8876)10+ CNY5.400 (CNY6.102)100+ CNY4.880 (CNY5.5144)500+ CNY3.990 (CNY4.5087)1000+ CNY3.710 (CNY4.1923)More Pricing... | 1000µF | 35V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 20mm | ZLS Series | - | 2.48A | -40°C | 105°C | - | ||||||
Each | 5+ CNY0.866 (CNY0.9786)50+ CNY0.733 (CNY0.8283) | 0.33µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | WCAP-ATG8 Series | - | 5.5mA | -40°C | 85°C | - | ||||||
Each | 1+ CNY0.812 (CNY0.9176)10+ CNY0.750 (CNY0.8475)100+ CNY0.650 (CNY0.7345)500+ CNY0.576 (CNY0.6509)1000+ CNY0.523 (CNY0.591)More Pricing... | 0.22µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | WCAP-ATG8 Series | - | 3.3mA | -40°C | 85°C | - | ||||||
Each | 5+ CNY1.410 (CNY1.5933) | 0.22µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | WCAP-ATG5 Series | - | 2.9mA | -40°C | 105°C | - | ||||||
Each | 1+ CNY4.040 (CNY4.5652)10+ CNY2.530 (CNY2.8589)100+ CNY1.670 (CNY1.8871)500+ CNY1.320 (CNY1.4916)1000+ CNY1.200 (CNY1.356)More Pricing... | 1000µF | 10V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | YXF Series | - | 770mA | -40°C | 105°C | - | ||||||
Each | 5+ CNY2.190 (CNY2.4747)50+ CNY1.170 (CNY1.3221)250+ CNY1.030 (CNY1.1639)500+ CNY0.819 (CNY0.9255) | 330µF | 16V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | - | - | 11.5mm | YXF Series | - | 400mA | -40°C | 105°C | - | ||||||
Each | 1+ CNY4.500 (CNY5.085)10+ CNY2.790 (CNY3.1527)100+ CNY1.860 (CNY2.1018)500+ CNY1.830 (CNY2.0679)1000+ CNY1.790 (CNY2.0227)More Pricing... | 220µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | - | - | 16mm | YXG Series | - | 840mA | -40°C | 105°C | - | ||||||
Each | 1+ CNY16.350 (CNY18.4755)10+ CNY10.840 (CNY12.2492)100+ CNY9.360 (CNY10.5768)500+ CNY8.690 (CNY9.8197)1000+ CNY8.290 (CNY9.3677)More Pricing... | 1200µF | 63V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 31.5mm | B41888 Series | 0.052ohm | 2.09A | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ CNY3.350 (CNY3.7855)10+ CNY1.970 (CNY2.2261)25+ CNY1.650 (CNY1.8645)50+ CNY1.340 (CNY1.5142)100+ CNY1.080 (CNY1.2204)More Pricing... | 68µF | - | - | Radial Leaded | - | - | - | - | - | - | - | 11.2mm | - | - | - | - | 105°C | - | |||||
Each | 1+ CNY22.970 (CNY25.9561)10+ CNY12.620 (CNY14.2606)100+ CNY11.600 (CNY13.108)500+ CNY9.890 (CNY11.1757)1000+ CNY9.470 (CNY10.7011)More Pricing... | 10µF | 50V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | Axial Leaded | - | 6.3mm | 12.7mm | - | - | 138 AML Series | 14ohm | 51mA | -40°C | 105°C | - | ||||||
Each | 1+ CNY28.860 (CNY32.6118)10+ CNY19.200 (CNY21.696)100+ CNY14.940 (CNY16.8822)500+ CNY12.720 (CNY14.3736)1000+ CNY12.050 (CNY13.6165)More Pricing... | 100µF | 16V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | Axial Leaded | - | 7.7mm | 12.7mm | - | - | 138 AML Series | 2.5ohm | 130mA | -40°C | 105°C | - | ||||||
Each | 1+ CNY30.010 (CNY33.9113)10+ CNY20.490 (CNY23.1537)100+ CNY15.170 (CNY17.1421)500+ CNY13.040 (CNY14.7352)1000+ CNY12.350 (CNY13.9555)More Pricing... | 22µF | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | Axial Leaded | - | 7.7mm | 12.7mm | - | - | 138 AML Series | 6.5ohm | 82mA | -40°C | 105°C | - | ||||||
Each | 4000+ CNY2.340 (CNY2.6442) | 22µF | 63V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | UVZ Series | - | 71mA | -55°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ CNY2.790 (CNY3.1527)10+ CNY1.690 (CNY1.9097)100+ CNY1.410 (CNY1.5933)500+ CNY1.250 (CNY1.4125)1000+ CNY1.140 (CNY1.2882)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ CNY1.260 (CNY1.4238)10+ CNY0.751 (CNY0.8486)100+ CNY0.625 (CNY0.7062)500+ CNY0.556 (CNY0.6283)1000+ CNY0.510 (CNY0.5763)More Pricing... | 100µF | 35V | 20% | PC Pin | 1000 hours @ 105C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 0 | - | 150mA | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+ CNY0.779 (CNY0.8803) | 220µF | 10V | 20% | PC Pin | 1000 hours @ 85C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 0 | 0.87ohm | 340mA | -40°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ CNY2.190 (CNY2.4747)10+ CNY0.990 (CNY1.1187)100+ CNY0.593 (CNY0.6701)500+ CNY0.560 (CNY0.6328)1000+ CNY0.526 (CNY0.5944)More Pricing... | 10µF | 25V | 20% | PC Pin | 1000 hours @ 105C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 0 | - | 36mA | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 4000+ CNY0.436 (CNY0.4927) | 10µF | 100V | 20% | PC Pin | 2000 hours @ 85C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 0 | - | 75mA | -40°C | 85°C | - | ||||||
Each | 10+ CNY2.090 (CNY2.3617)100+ CNY1.710 (CNY1.9323)500+ CNY1.680 (CNY1.8984)1000+ CNY1.650 (CNY1.8645)2000+ CNY1.610 (CNY1.8193)More Pricing... | 100µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 15mm | UPM Series | - | 370mA | -55°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 4000+ CNY0.436 (CNY0.4927) | 47µF | 50V | 20% | PC Pin | 2000 hours @ 85C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 0 | - | 155mA | -40°C | 85°C | - | ||||||
Each | 5+ CNY1.650 (CNY1.8645) | 47µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | UPW Series | - | 180mA | -55°C | 105°C | - | ||||||
Each | 5+ CNY1.840 (CNY2.0792)50+ CNY1.070 (CNY1.2091)250+ CNY0.749 (CNY0.8464)500+ CNY0.663 (CNY0.7492)1000+ CNY0.592 (CNY0.669)More Pricing... | 10µF | 50V | ± 10% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | UKL Series | - | 70mA | -40°C | 105°C | - | ||||||
Each | 1+ CNY2.280 (CNY2.5764)10+ CNY1.380 (CNY1.5594)100+ CNY1.150 (CNY1.2995)500+ CNY1.020 (CNY1.1526)1000+ CNY0.930 (CNY1.0509)More Pricing... | 120µF | 25V | 20% | PC Pin | 2000 hours @ 105C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 15mm | UPW Series | 0.46ohm | 430mA | -55°C | 105°C | - | ||||||