Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET PHA226MKP3370QE4 Hybrid Aluminium Electrolytic Capacitor, 370 µF, -10%, +30%, 63 V, 2917 [7343 Metric], 6100 µohm](https://www.element14.cn/productimages/standard/en_GB/3931620-40.jpg)
ManufacturerKEMET
Manufacturer Part NoPHA226MKP3370QE4Copy
Manufacturer Standard Lead Time59 weeks
Order Code3931620
Product RangePHA226 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.180 (CNY107.5534) |
| 10+ | CNY68.830 (CNY77.7779) |
| 50+ | CNY61.600 (CNY69.608) |
| 100+ | CNY57.570 (CNY65.0541) |
| 528+ | CNY54.060 (CNY61.0878) |
| 1056+ | CNY52.090 (CNY58.8617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.18 (CNY107.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA226MKP3370QE4Copy
Manufacturer Standard Lead Time59 weeks
Order Code3931620
Product RangePHA226 Series
Technical Datasheet
Capacitance370µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
ESR6100µohm
Lifetime @ Temperature2000 hours @ 150°C
Product Diameter16mm
Product Length-
Product Width-
Product Height35mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangePHA226 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
370µF
Voltage(DC)
63V
ESR
6100µohm
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA226 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 150°C
Product Length
-
Product Height
35mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001