Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMU1610-365-135Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2627815RL
Cut Tape2627815
Your Part Number
8,803 In Stock
Need more?
8,803 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.260 | CNY20.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY14.180 (CNY16.0234) |
| 25+ | CNY13.170 (CNY14.8821) |
| 50+ | CNY12.150 (CNY13.7295) |
| 100+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU1610-365-135Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2627815RL
Cut Tape2627815
Technical Datasheet
UV LED TypeUV-A
Wavelength367nm
Radiant Power18mW
Angle of Half Intensity135°
UV LED Case StyleTop View SMD, 1.6mm x 1.6mm
Forward Current If20mA
Forward Voltage3.5V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMU1610-365-135 from Vishay is an UV SMD LED with silicone lens. This is a ceramic based high power UV LED with silicone lens for long life time. The package size is 1.6mm x 1.6mm and the radiant power up to 22mW at 20mA in a wavelength range of 362.5nm to 370nm. It is used in industrial curing, photocatalytic purification, poster printing curing, counterfeit money detector, blood detector, nail curing and teeth curing.
- InGaN die material, silicone (water clear) resin & gold plated (Au) leads / terminations finish
- Dimension (L x W x H) is 1.6mm x 1.6mm x 1.4mm
- Maximum forward voltage of 4.4V at 500mA
- 2KV ESD (HBM) according to MIL-STD-883 C 3B standards
- Angle of half intensity is ±67.5°
- Au lead finishing
- Forward current is up to 60mA
- Power dissipation is 240mW
- Operating temperature range from -40°C to +85°C
Applications
Signalling
Notes
Products which incorporate this device has to follow the safety precautions given in IEC 62471 ôphotobiological safety of lamps and lamp systemsö.
Technical Specifications
UV LED Type
UV-A
Radiant Power
18mW
UV LED Case Style
Top View SMD, 1.6mm x 1.6mm
Forward Voltage
3.5V
Technology / Material
InGaN
Wavelength
367nm
Angle of Half Intensity
135°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454