Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY98145DSCopy
Manufacturer Standard Lead Time21 weeks
Order Code3778042
Product RangeSurfLight Series
Your Part Number
484 In Stock
Need more?
484 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.030 (CNY73.4839) |
| 5+ | CNY57.270 (CNY64.7151) |
| 10+ | CNY49.500 (CNY55.935) |
| 50+ | CNY44.970 (CNY50.8161) |
| 100+ | CNY40.440 (CNY45.6972) |
| 250+ | CNY39.640 (CNY44.7932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.03 (CNY73.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY98145DSCopy
Manufacturer Standard Lead Time21 weeks
Order Code3778042
Product RangeSurfLight Series
Technical Datasheet
Peak Wavelength810nm
Angle of Half Intensity45°
Diode Case StyleQFN
Radiant Intensity (Ie)500mW/Sr
Rise Time30ns
Fall Time tf30ns
Forward Current If(AV)1A
Forward Voltage VF Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeSurfLight Series
SVHC0
Technical Specifications
Peak Wavelength
810nm
Diode Case Style
QFN
Rise Time
30ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
0
Angle of Half Intensity
45°
Radiant Intensity (Ie)
500mW/Sr
Fall Time tf
30ns
Forward Voltage VF Max
3.8V
Operating Temperature Max
85°C
Product Range
SurfLight Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001