Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.650 (CNY10.9045) |
| 10+ | CNY6.940 (CNY7.8422) |
| 25+ | CNY6.190 (CNY6.9947) |
| 50+ | CNY5.750 (CNY6.4975) |
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY3.850 (CNY4.3505) |
Product Information
Product Overview
The BL-34YGYG-4 is a four LED Lamp with Holder combines vibrant Yellow and Green illumination in a durable, space-efficient assembly. With a compact footprint of 4.5 × 20.3 × 10.7mm, this LED unit is ideal for multi-status indicators, control panels, and compact devices. Featuring advanced chip materials—AlInGaP for yellow and GaP for green—it delivers high visibility with consistent brightness at just 30mA per LED. The yellow and green diffused lenses provide a wide-angle, soft glow, making it easy to view from multiple directions.
- Combines two yellow and two green LEDs (or customizable layout) in one holder.
- Compact Size design for space-constrained applications.
- Premium Chip Materials: Yellow - AlInGaP for high brightness, Green - GaP for stable performance
- Yellow and green diffused lenses enhance light spread and visibility.
- Operates at 30mA, supporting energy-efficient designs.
- Pre-mounted in a holder for fast, secure, and solder-friendly integration into panels or PCBs.
- Diffused lenses minimize glare and provide even brightness across viewing angles.
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
Yellow, Green
Through Hole
Y 20mA, G 20mA
Y 2.4V, G 2.6V
20.3mm
Multicomp Pro LED Lamps
4LEDs
T-1 (3mm)
Y 80mcd, G 80mcd
50°
4.5mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate