Print Page
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.480 (CNY50.2624) |
| 10+ | CNY30.310 (CNY34.2503) |
| 25+ | CNY30.300 (CNY34.239) |
| 50+ | CNY28.480 (CNY32.1824) |
| 100+ | CNY26.660 (CNY30.1258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.48 (CNY50.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No605-1111-110FCopy
Manufacturer Standard Lead Time19 weeks
Order Code1519507
Product Range605
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia5mm
Forward Current If15mA
Luminous Intensity37mcd
IP / NEMA RatingNot Rated
Product Range605
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 605-1111-110F is a red 5mm snap-in panel mount LED Indicator made of brass housing with chrome-plated finish. The metric indicator is designed for a variety of applications. It features low power consumption - uses up to 90% less energy than an incandescent indicator, LED can be recessed or protrude from housing, through leads electrical connection and straight leads.
- No heat generated
- Long Life - Typically 100K hours
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
5mm
Luminous Intensity
37mcd
Product Range
605
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454