Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645047R0000Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895938
Also Known AsOBIC0100 5-12VDC
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.730 (CNY262.9849) |
| 5+ | CNY228.080 (CNY257.7304) |
| 10+ | CNY223.430 (CNY252.4759) |
| 20+ | CNY218.770 (CNY247.2101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.73 (CNY262.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645047R0000Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895938
Also Known AsOBIC0100 5-12VDC
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleModule
No. of Pins-
Forward Current If Max100mA
Isolation Voltage2.5kV
CTR Min-
Collector Emitter Voltage V(br)ceo58V
Product Range-
Product Overview
The 1SNA645047R0000 is a 1-channel Transistor Output Optocoupler suitable for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC (Programmable Logic Controller), PC or field bus systems and the sensor/actuator level.
- Screw terminals
Applications
Signal Processing, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
No. of Channels
1 Channel
No. of Pins
-
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
58V
Optocoupler Case Style
Module
Forward Current If Max
100mA
CTR Min
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02