Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.320 (CNY50.0816) |
| 10+ | CNY42.140 (CNY47.6182) |
| 25+ | CNY40.320 (CNY45.5616) |
| 50+ | CNY38.860 (CNY43.9118) |
| 100+ | CNY36.590 (CNY41.3467) |
| 500+ | CNY17.930 (CNY20.2609) |
Product Information
Product Overview
The MP-703-1066 is a 5mm White Round LED with a built-in 500Ω resistor. This product is commonly utilized as an indicator and light source in electronic devices such as household appliances, communication equipment, and dashboards. It offers a range of viewing angles to suit different applications and is known for its reliability and durability. Additionally, it is free of lead (Pb), making it environmentally friendly.
- 5mm white round LED with built in 500 ohm resistor
- Through hole LED mounting
- T-1 3/4 (5mm) bulb size
- Forward current (If) is 20mA
- Forward voltage is 13V
- Luminous Intensity: 20cd
- Viewing Angle: 20°
Applications
LED Lighting, Embedded Design & Development, Semiconductor, Computers & Computer Peripherals, Utilities
Contents
x30 LEDs / One Pack
Notes
This LED is compatible for use in projects involving the micro:bit.
Technical Specifications
5mm LED
Through Hole
20mA
450nm
20cd
Round
-
No SVHC (04-Feb-2026)
White
5mm
13V
micro:bit
20°
Multicomp Pro micro:bit Accessories
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate