Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.710 | CNY13.55 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.710 (CNY3.0623) |
Product Information
Product Overview
ASCY-CG00-PX202 surface mount LED uses InGaN chip in a small form-factor DFN-2 package. The LED is designed with high-reliability performance to work under a wide range of environmental conditions. The small form-factor package also enables flexibilities in product designs, which is ideal for a wide range of applications. Typical applications include status indicators, electronic signs and displays (channel lettering, contour lighting, indoor variable message signs), office automations, home appliances, and industrial equipment (front panel backlighting, push button backlighting, display backlighting, keypad backlighting, symbol backlighting and scanner lighting).
- Low power 2216 DFN2 surface mount LED
- High-reliability package with enhanced silicone resin encapsulation
- Small package form-factor and thickness for better design flexibility
- Green (HB) colour
- White surface
- Maximum luminous intensity is 2850mcd, typical luminous flux is 7.2lm
- 3.6V maximum forward voltage, 10µA reverse current at VR = 5V
- 523nm typical dominant wavelength, 517nm typical peak wavelength
- Viewing angle is 125°
- Operating temperature range from -40 to +100°C
Technical Specifications
High Bright Green
2.18mm x 1.6mm
3V
2.08cd
Rectangular
-
SMD
20mA
523nm
125°
ASCY-Cx0x Series
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate