Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.830 | CNY8.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.830 (CNY9.9779) |
| 10+ | CNY6.190 (CNY6.9947) |
| 25+ | CNY5.660 (CNY6.3958) |
| 50+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY3.870 (CNY4.3731) |
Product Information
Product Overview
The HSMF-A211-A00J1 is a surface-mount LED Indicator has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. To facilitate easy pick and place assembly. It is compatible with IR and TTW solder reflow process. This super wide viewing angle at 120° together with the built in reflector pushing up the intensity of the light output makes this LED suitable to be used in the interior electronics signs. The flat top emitting surface makes it easy for this LED to mate with light pipes. This is suitable for general backlighting in office equipment and home appliances.
- High reliability LED package due to enhanced silicone resin material
- High brightness using AlInGaP and InGaN dice technologies
- Compatible with IR soldering process
- 5V Reverse voltage
- 110°C Junction temperature
Applications
Commercial, Automotive, Building Automation, Consumer Electronics, Industrial
Technical Specifications
Red, Yellow Green
-
Round
R 25mcd, YG 20mcd
R 637nm, YG 569nm
-
No SVHC (23-Jan-2024)
SMD
120°
R 30mA, YG 30mA
R 1.9V, YG 2.2V
-
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate