Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBLFLM71.32-TXUY-EV+VTAU-DP+RXTU-KY
Order Code
Re-Reel3479194RL
Cut Tape3479194
Product RangeDISPLIX P2828
Also Known AsQ65112A7164
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBLFLM71.32-TXUY-EV+VTAU-DP+RXTU-KY
Order Code
Re-Reel3479194RL
Cut Tape3479194
Product RangeDISPLIX P2828
Also Known AsQ65112A7164
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeRectangular
Forward Current / ColourR 15mA, G 10mA, B 10mA
Luminous Intensity / ColourR 849mcd, G 1.692cd, B 424mcd
Forward Voltage / ColourR 2.1V, G 2.9V, B 3.15V
Wavelength / ColourR 621nm, G 525nm, B 470nm
Product RangeDISPLIX P2828
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for KRTBLFLM71.32-TXUY-EV+VTAU-DP+RXTU-KY
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 849mcd, G 1.692cd, B 424mcd
Wavelength / Colour
R 621nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
R 15mA, G 10mA, B 10mA
Forward Voltage / Colour
R 2.1V, G 2.9V, B 3.15V
Product Range
DISPLIX P2828
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001