Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-7721-507FCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1519504RL
Cut Tape1519504
Your Part Number
263 In Stock
Need more?
263 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY5.520 (CNY6.2376) |
| 25+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.560 (CNY5.1528) |
| 100+ | CNY4.080 (CNY4.6104) |
| 500+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7721-507FCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1519504RL
Cut Tape1519504
Technical Datasheet
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Viewing Angle104°
Lens ShapeRectangular
Forward Current / ColourY 25mA, G 25mA
Luminous Intensity / ColourY 6.3mcd, G 20mcd
Forward Voltage / ColourY 2.1V, G 2.2V
Wavelength / ColourY 585nm, G 563nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 597-7721-507F is a surface-mount LED with non-diffused lens. It helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared reflow processes and Optopipe™ series light pipes.
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
2.1mm x 2.3mm
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 6.3mcd, G 20mcd
Wavelength / Colour
Y 585nm, G 563nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
104°
Forward Current / Colour
Y 25mA, G 25mA
Forward Voltage / Colour
Y 2.1V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001