Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RB73100Copy
Manufacturer Standard Lead Time14 weeks
Order Code
EACH 2322112
EACH 2322112RL
Product RangeWE-SBTW
Your Part Number
2,147 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
2,047 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.00 (CNY14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RB73100Copy
Manufacturer Standard Lead Time14 weeks
Order Code
EACH 2322112
EACH 2322112RL
Product RangeWE-SBTW
Technical Datasheet
LED ColourBlue, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, B 30mA
Luminous Intensity / ColourR 260mcd, B 240mcd
Forward Voltage / ColourR 2V, B 3.2V
Wavelength / ColourR 626nm, B 470nm
Product RangeWE-SBTW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 150141RB73100 is a 3528 bi-colour SMD LED with water clear lens, made of AlInGaP + InGaN chip. It is suitable for use with flat backlight for LCDs, switches and symbols.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- None diffused lens
- Black surface
- Compact package outline
- 72mW Power dissipation
- 5V Reverse voltage
- 1000V ESD threshold/human body model
- Level-3 moisture sensitivity
Applications
Lighting
Technical Specifications
LED Colour
Blue, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 260mcd, B 240mcd
Wavelength / Colour
R 626nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, B 30mA
Forward Voltage / Colour
R 2V, B 3.2V
Product Range
WE-SBTW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012882