Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-1043YDTCopy
Manufacturer Standard Lead Time16 weeks
Order Code2314296
Your Part Number
143 In Stock
1,000 more incoming. You can reserve stock now
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.130 (CNY6.9269) |
| 10+ | CNY4.790 (CNY5.4127) |
| 25+ | CNY4.390 (CNY4.9607) |
| 50+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.13 (CNY6.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1043YDTCopy
Manufacturer Standard Lead Time16 weeks
Order Code2314296
Technical Datasheet
LED ColourYellow
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity5mcd
No. of LEDs1LEDs
Display Size3.65mm x 6.15mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-1043YDT is a single-chip LED Light Bar with yellow diffused lens. The yellow device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Flat rectangular light emitting surface
- Single colour
- Ideal as flush mounted panel indicators
- Excellent ON/OFF contrast
- Long life - Solid state reliability
- Tin-dipped
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Forward Voltage
2.1V
No. of LEDs
1LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
5mcd
Display Size
3.65mm x 6.15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435