Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU84X16D-K609A1
Order Code2426872
Technical Datasheet
Resolution84 x 16
Viewing Area (H x W)9mm x 35.1mm
Character FormatDot Graphic
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Current200mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Interface TypeSPI
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resolution
84 x 16
Character Format
Dot Graphic
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Interface Type
SPI
SVHC
No SVHC (17-Jan-2023)
Viewing Area (H x W)
9mm x 35.1mm
Supply Voltage Min
4.5V
Supply Current
200mA
Operating Temperature Max
105°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026