Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOD128064A1D-YMCopy
Manufacturer Standard Lead Time58 weeks
Order Code3942000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.430 (CNY253.6059) |
| 5+ | CNY221.060 (CNY249.7978) |
| 10+ | CNY207.820 (CNY234.8366) |
| 50+ | CNY199.280 (CNY225.1864) |
| 100+ | CNY194.540 (CNY219.8302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.43 (CNY253.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOD128064A1D-YMCopy
Manufacturer Standard Lead Time58 weeks
Order Code3942000
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeSPI, I2C
Module Size39.4mm x 24.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCTP Dial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: Ø39.4 x 24.8 mm
- Active area: 21.74 x 10.86 mm
- Dot Matrix: 128 x 64
- Dot size: 0.148 x 0.148 mm
- Dot pitch: 0.17 x 0.17 mm
- Display Mode: Passive Matrix
- Duty: 1/64 Duty
- Display Color: OLED , Yellow
- Controller IC: SSD1306
- Interface: 4 Wire SPI,I2C
- Size: 0.96"
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
39.4mm x 24.8mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
Yellow on Black
Interface Type
SPI, I2C
Operating Temperature Min
-20°C
Display Construction
CTP Dial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07