Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128128FV-WMCopy
Manufacturer Standard Lead Time42 weeks
Order Code4048487
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.240 (CNY104.2312) |
| 5+ | CNY88.700 (CNY100.231) |
| 10+ | CNY83.830 (CNY94.7279) |
| 50+ | CNY80.630 (CNY91.1119) |
| 100+ | CNY78.110 (CNY88.2643) |
| 250+ | CNY75.860 (CNY85.7218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.24 (CNY104.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128128FV-WMCopy
Manufacturer Standard Lead Time42 weeks
Order Code4048487
Technical Datasheet
Resolution128 x 128
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size25.9mm x 30.1mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1.12” square graphic OLED (Organic Light Emitting Diode) display
- 128 x 128 resolution, white dots on a black background appearance
- Chip on glass construction
- SH1107 controller type
- I²C, parallel, SPI interface
- Superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 31-way, 0.5mm pitch, flat flexi
- 25.90mm x 30.10mm x 1.26mm panel size and 22.076mm x 22.076mm viewing area
- Dot size is 0.137 x 0.137mm
Technical Specifications
Resolution
128 x 128
Logic Voltage
3V
Module Size
25.9mm x 30.1mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004