Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1IS-RGBCopy
Manufacturer Standard Lead Time22 weeks
Order Code3565095
Product RangeMDT0400E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.790 (CNY468.7127) |
| 5+ | CNY406.500 (CNY459.345) |
| 10+ | CNY398.200 (CNY449.966) |
| 50+ | CNY389.910 (CNY440.5983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY414.79 (CNY468.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1IS-RGBCopy
Manufacturer Standard Lead Time22 weeks
Order Code3565095
Product RangeMDT0400E
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size77.66mm x 78.97mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product RangeMDT0400E
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4.0” IPS Square TFT (Thin Film Transistor) display
- 480x480 resolution, RGB interface
- LED backlight
- 350cd/m2 brightness, all-round viewing angles
- Operating temperature range from -20°C to +70°C
- 77.66 x 78.97 x 2.30mm panel size
- 71.86 x 70.18mm viewing area
- 45 way, 0.3mm pitch flat flexi
- ST7701 driver IC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Display Brightness
350cd/m²
Module Size
77.66mm x 78.97mm
Operating Temperature Max
70°C
Product Range
MDT0400E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04