Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDTR0154A-SPICopy
Manufacturer Standard Lead Time30 weeks
Order Code4566414
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.790 (CNY69.8227) |
| 5+ | CNY61.780 (CNY69.8114) |
| 10+ | CNY61.770 (CNY69.8001) |
| 50+ | CNY61.760 (CNY69.7888) |
| 100+ | CNY61.750 (CNY69.7775) |
| 250+ | CNY61.740 (CNY69.7662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.79 (CNY69.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDTR0154A-SPICopy
Manufacturer Standard Lead Time30 weeks
Order Code4566414
Technical Datasheet
Display Size1.54"
Resolution200 x 200 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceMono
Logic Voltage2.8V
Interface TypeSPI
Display Brightness-
TouchscreenNo Touchscreen
Module Size29.46mm x 31.71mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout24 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
1.54"
VGA Size
-
Display Appearance
Mono
Interface Type
SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
24 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
200 x 200 Pixels
Display Orientation
Square
Logic Voltage
2.8V
Display Brightness
-
Module Size
29.46mm x 31.71mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002