Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0340AIS-MIPICopy
Manufacturer Standard Lead Time20 weeks
Order Code4248104
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.090 (CNY710.8717) |
| 5+ | CNY622.230 (CNY703.1199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY629.09 (CNY710.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0340AIS-MIPICopy
Manufacturer Standard Lead Time20 weeks
Order Code4248104
Technical Datasheet
Display Size3.4"
Resolution800 x 800 Pixels
VGA Size-
Display OrientationRound
Display AppearanceRGB
Logic Voltage1.8V
Interface TypeMIPI
Display Brightness380cd/m²
TouchscreenNo Touchscreen
Module Size96.6mm x 99mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout39 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
3.4"
VGA Size
-
Display Appearance
RGB
Interface Type
MIPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
39 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
800 x 800 Pixels
Display Orientation
Round
Logic Voltage
1.8V
Display Brightness
380cd/m²
Module Size
96.6mm x 99mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031