有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY646.800 (CNY730.884) |
产品概述
HSB220SAT25B is a 3.5" SATA hard drive hot-swap bay. It allows users to install two 2.5in SATA HDD or SSD in an available/unused 3.5in floppy drive bay. Featuring a convenient "no mounting required /easy eject" feature (like a tape cartridge or floppy disk), the hard drive hot swap bay doesn't require that the drives be installed in a tray - making it the ideal solution for quick and easy drive removals and insertions as part of a system building process, or integration into rackmount systems/industrial environments. To maximize performance and utilize the full speed potential of the SATA III hard drives, this HDD backplane supports SATA III for transfer speeds up to 6Gbps when paired with a compatible controller. Also a perfect addition for operating system image deployment and any task that requires being able to quickly access large volumes of data on the fly, hot swap bay provides everything users need to expedite important projects while maintaining a reliable storage solution.
- Hot swap backplane for 2.5in SATA III can interface with SATA I/II/III SSDs and HDD
- Does not require additional drivers or software
- Mobile rack with eject buttons and power/activity LEDs per slot
- Aluminium construction with 50,000+ insertion rating for maximum durability and performance
- Includes two plastic protective film sheets for the bottom side of the hard drives
内容
2 x LP4 to SATA and LED adapter cable, 1 x dual SATA hot-swap bay, 1 x 15-pin SATA power and LED Y cable, 2 x 7-pin SATA data cable, 2 x hard drive protector film, 1 x screw kit, 1 x instruction manual.
技术规格
移动机架背板
-
SATA
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书