Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1501545W3ACopy
Manufacturer Standard Lead Time18 weeks
Order Code1139610
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.620 (CNY70.7606) |
| 10+ | CNY52.520 (CNY59.3476) |
| 25+ | CNY45.450 (CNY51.3585) |
| 50+ | CNY41.870 (CNY47.3131) |
| 100+ | CNY40.380 (CNY45.6294) |
| 500+ | CNY39.580 (CNY44.7254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.62 (CNY70.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1501545W3ACopy
Manufacturer Standard Lead Time18 weeks
Order Code1139610
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColourWhite
Bulb SizeT-1
Power Rating-
Wavelength Typ-
Luminous Intensity500mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating10mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1501545W3A is a StarLED bi-pin cold white LED Lamp with half-wave rectifier for signalisation.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
500mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000367