Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCDE-48-0.35Copy
Manufacturer Standard Lead Time37 weeks
Order Code3551825
Product RangeRCDE-48 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.400 (CNY67.122) |
| 5+ | CNY59.340 (CNY67.0542) |
| 10+ | CNY49.040 (CNY55.4152) |
| 50+ | CNY46.950 (CNY53.0535) |
| 100+ | CNY46.020 (CNY52.0026) |
| 250+ | CNY45.640 (CNY51.5732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.40 (CNY67.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCDE-48-0.35Copy
Manufacturer Standard Lead Time37 weeks
Order Code3551825
Product RangeRCDE-48 Series
Technical Datasheet
Power Supply Applications-
Product RangeRCDE-48 Series
Output Power Max18.2W
Output Voltage Max52V
Output Current350mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max60V
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Power Max
18.2W
Output Current
350mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
6V
SVHC
No SVHC (04-Feb-2026)
Product Range
RCDE-48 Series
Output Voltage Max
52V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016