Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLDB-350LWCopy
Manufacturer Standard Lead Time36 weeks
Order Code4697973
Product RangeLDB-L Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.970 (CNY103.9261) |
| 5+ | CNY82.780 (CNY93.5414) |
| 10+ | CNY77.870 (CNY87.9931) |
| 50+ | CNY72.350 (CNY81.7555) |
| 100+ | CNY67.450 (CNY76.2185) |
| 250+ | CNY64.990 (CNY73.4387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.97 (CNY103.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDB-350LWCopy
Manufacturer Standard Lead Time36 weeks
Order Code4697973
Product RangeLDB-L Series
Technical Datasheet
Power Supply Applications-
Product RangeLDB-L Series
Output Power Max14W
Output Voltage Max40V
Output Current350mA
Dimming Control TypePWM
DC / DC Converter MountingWire
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
14W
Output Current
350mA
DC / DC Converter Mounting
Wire
Input Voltage Min
9V
SVHC
No SVHC (04-Feb-2026)
Product Range
LDB-L Series
Output Voltage Max
40V
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018