Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIT-FIT-7/220-240/700-CS-ICopy
Manufacturer Standard Lead Time17 weeks
Order Code3790352
Product RangeICUTRONIC FIT CS I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.210 (CNY83.8573) |
| 5+ | CNY73.100 (CNY82.603) |
| 10+ | CNY71.980 (CNY81.3374) |
| 50+ | CNY70.550 (CNY79.7215) |
| 100+ | CNY69.110 (CNY78.0943) |
| 250+ | CNY67.670 (CNY76.4671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.21 (CNY83.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-7/220-240/700-CS-ICopy
Manufacturer Standard Lead Time17 weeks
Order Code3790352
Product RangeICUTRONIC FIT CS I
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max7.7W
Output Voltage Max11VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC FIT CS I
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
11VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
7.7W
Output Current
700mA
Input Voltage Min
198V
Product Range
ICUTRONIC FIT CS I
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054