Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBCR321UE6327HTSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2762305RL
Cut Tape2762305
Also Known AsBCR 321U E6327, SP000665918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.920 | CNY14.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.920 (CNY3.2996) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY1.020 (CNY1.1526) |
| 10000+ | CNY1.000 (CNY1.130) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR321UE6327HTSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2762305RL
Cut Tape2762305
Also Known AsBCR 321U E6327, SP000665918
Technical Datasheet
No. of Channels1Channels
Output Current Max250mA
Output Voltage Max16V
IC Case / PackageSC-74
No. of Pins6Pins
Input Voltage Min-
Input Voltage Max25V
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyLinear
Driver Case StyleSC-74
No. of Outputs1Outputs
Output Current250mA
Output Voltage16V
Switching Frequency10kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
16V
No. of Pins
6Pins
Input Voltage Max
25V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SC-74
Output Current
250mA
Switching Frequency
10kHz
Output Current Max
250mA
IC Case / Package
SC-74
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
16V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033