Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM3.TK-S4S9-4L07M0-2686Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4132840RL
Cut Tape4132840
Product RangeOSLON Compact PL Series
Also Known AsKW CELNM3.TK-S4S9-4L07M0-2686-A00-S, Q65113A4036
Your Part Number
5,620 In Stock
Need more?
5,620 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.120 | CNY35.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY6.980 (CNY7.8874) |
| 250+ | CNY6.840 (CNY7.7292) |
| 1000+ | CNY6.700 (CNY7.571) |
| 2000+ | CNY6.560 (CNY7.4128) |
| 10+ | CNY4.590 (CNY5.1867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM3.TK-S4S9-4L07M0-2686Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4132840RL
Cut Tape4132840
Product RangeOSLON Compact PL Series
Also Known AsKW CELNM3.TK-S4S9-4L07M0-2686-A00-S, Q65113A4036
Technical Datasheet
Product RangeOSLON Compact PL Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3.16V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KW CELNM3.TK-S4S9-4L07M0-2686 is a OSLON® compact PL LED. This compact light source with isolated thermal pad for improved heat dissipation and small z-tolerance (+/- 35 µm). The OSLON compact PL product family meets both excellent brightness in combination with outstanding luminance. Application includes dynamic forward lighting, static forward lighting.
- UX:3 chip technology, 120° typical radiation (lambertian emitter)
- Cx = 0.316, Cy = 0.330 acc. to CIE 1931 colour (white)
- 3A corrosion robustness class
- AEC-Q102 qualified
- ESD 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128 colour over angle
- 395 to 535lm luminous flux (IF is 1000mA ΦV)
- Operating temperature range from -40 to 135°C
Technical Specifications
Product Range
OSLON Compact PL Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.16V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626