Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT VJLPL1.13-LPLS-T3T4-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4352372RL
Cut Tape4352372
Product RangeOSLON Pure 1414 Series
Also Known AsGT VJLPL1.13-LPLS-T3T4-1-350-R18, Q65113A7111
Your Part Number
426 In Stock
Need more?
426 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.290 | CNY10.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY7.320 (CNY8.2716) |
| 25+ | CNY6.710 (CNY7.5823) |
| 50+ | CNY6.110 (CNY6.9043) |
| 100+ | CNY5.500 (CNY6.215) |
| 500+ | CNY4.700 (CNY5.311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT VJLPL1.13-LPLS-T3T4-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4352372RL
Cut Tape4352372
Product RangeOSLON Pure 1414 Series
Also Known AsGT VJLPL1.13-LPLS-T3T4-1-350-R18, Q65113A7111
Technical Datasheet
Product RangeOSLON Pure 1414 Series
LED ColourRed
Wavelength Typ525nm
Viewing Angle120°
Luminous Flux @ Test150lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.67V
Luminous Intensity @ Test44.7cd
Power Dissipation Pd930mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Pure 1414 Series
Wavelength Typ
525nm
Luminous Flux @ Test
150lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
44.7cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.67V
Power Dissipation Pd
930mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001