Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSLA560BN2T3FCopy
Manufacturer Standard Lead Time36 weeks
Order Code4061195
Product RangeSLA560x Series
Your Part Number
601 In Stock
Need more?
601 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.560 (CNY10.8028) |
| 10+ | CNY6.740 (CNY7.6162) |
| 25+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY5.600 (CNY6.328) |
| 100+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.280 (CNY4.8364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.56 (CNY10.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLA560BN2T3FCopy
Manufacturer Standard Lead Time36 weeks
Order Code4061195
Product RangeSLA560x Series
Technical Datasheet
Product RangeSLA560x Series
LED ColourBlue
Wavelength Typ470nm
Viewing Angle40°
Luminous Flux @ Test-
Forward Current If Max30mA
Forward Current @ Test20mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test2.2cd
Power Dissipation Pd126mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1-die circular type high brightness LED lamp
- Viewing angle 2θ 1/2 : 40°
- High brightness
- Emitting colour is blue
- Transparent coloreless lens
- Package type is circular, LED type is high brightness
- Dominant wave-length λP (single) (typ) is 470nm
- Typical luminous intensity (single) is 2200mcd
- Forward voltage of 3.2V typ and forward current of 30mA
- InGaN chip structure, -20 to 80°C operating temperature
Notes
Visual light emitting diode does not contain reinforcement material such as glass fillers. If sudden thermal and mechanical shock are given, destruction or inferiority of luminous intensity may occur.
Technical Specifications
Product Range
SLA560x Series
Wavelength Typ
470nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
2.2cd
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
40°
Forward Current If Max
30mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
126mW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001