Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1820-0000-000N0HQ440GCopy
Order Code2839911
Product RangeXLamp EasyWhite CXA1820
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.780 (CNY50.6014) |
| 10+ | CNY42.500 (CNY48.025) |
| 25+ | CNY41.890 (CNY47.3357) |
| 50+ | CNY41.270 (CNY46.6351) |
| 100+ | CNY34.570 (CNY39.0641) |
| 500+ | CNY32.370 (CNY36.5781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.78 (CNY50.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1820-0000-000N0HQ440GCopy
Order Code2839911
Product RangeXLamp EasyWhite CXA1820
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating40W
Luminous Flux @ Test2260lm
Forward Current @ Test550mA
Viewing Angle115°
Forward Voltage VF Typ36.2V
Nominal CCT (K)4000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test113.5lm/W
Light Emitting Surface12mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1820
Technical Specifications
COB Colour
Neutral White
Power Rating
40W
Forward Current @ Test
550mA
Forward Voltage VF Typ
36.2V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
12mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1820
Colour Rendering Index Max
80
Luminous Flux @ Test
2260lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
17.85mm
Lumens / Watt @ Current Test
113.5lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113