Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30E1000-B-23Copy
Order Code2725115
Product RangeVero 10 Array Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30E1000-B-23Copy
Order Code2725115
Product RangeVero 10 Array Series
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating9.3W
Luminous Flux @ Test1000lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ26.5V
Nominal CCT (K)3000 K
COB Length20mm
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test130lm/W
Light Emitting Surface9.9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeVero 10 Array Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
COB Colour
Warm White
Power Rating
9.3W
Forward Current @ Test
350mA
Forward Voltage VF Typ
26.5V
COB Length
20mm
Opto Case Style
-
Light Emitting Surface
9.9mm
Lens Shape
Round with Flat Top
Product Range
Vero 10 Array Series
Colour Rendering Index Max
80
Luminous Flux @ Test
1000lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
-
Lumens / Watt @ Current Test
130lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002998