Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27G0800-A-03
Order Code2402090
Product RangeV8 Array Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27G0800-A-03
Order Code2402090
Product RangeV8 Array Series
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max90
Power Rating6.2W
Luminous Flux @ Test570lm
Forward Current @ Test175mA
Viewing Angle120°
Forward Voltage VF Typ35.6V
Nominal CCT (K)2700 K
COB Length12.5mm
COB Width12.5mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test91lm/W
Light Emitting Surface8.1mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeV8 Array Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
COB Colour
Warm White
Power Rating
6.2W
Forward Current @ Test
175mA
Forward Voltage VF Typ
35.6V
COB Length
12.5mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
8.1mm
Lens Shape
Round with Flat Top
Product Range
V8 Array Series
Colour Rendering Index Max
90
Luminous Flux @ Test
570lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
12.5mm
Lumens / Watt @ Current Test
91lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002612