Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.830 (CNY47.2679) |
| 5+ | CNY36.140 (CNY40.8382) |
| 10+ | CNY30.960 (CNY34.9848) |
| 20+ | CNY29.240 (CNY33.0412) |
| 50+ | CNY26.650 (CNY30.1145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.83 (CNY47.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3246.2003Copy
Order Code3057112
Technical Datasheet
External Height - Imperial3.11"
External Height - Metric79mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.16"
External Width - Metric131mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeTray
Product Range-
Product Overview
The 3246.2003 is a black ergonomic design Tray Handle made of ABS (acrylonitrile butadiene styrene). The simple and safe installation with screws guarantee the reliable use on devices and housings.
- 500N Carrying capacity per pair
Applications
Industrial
Technical Specifications
External Height - Imperial
3.11"
External Diameter - Imperial
-
External Width - Imperial
5.16"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
79mm
External Diameter - Metric
-
External Width - Metric
131mm
Handle Type
Tray
Technical Docs (1)
Alternatives for 3246.2003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709